Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWMI167Copy
Manufacturer Standard Lead Time2 weeks
Order CodeHK01798
Also Known AsGTIN UPC EAN: 5410329732875
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.26 |
| 3+ | €27.50 |
Price for:Each
Minimum: 1
Multiple: 1
€28.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHADDA
Manufacturer Part NoWMI167Copy
Manufacturer Standard Lead Time2 weeks
Order CodeHK01798
Also Known AsGTIN UPC EAN: 5410329732875
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Mini USB Interface Board is a compact USB controlled I/O board that allows you to add a USB interface to existing equipment or use your PC to connect with other devices. The board provides 15x inputs/outputs; including analogue, digital and PWM connections.
- All communication routines are contained in a DLL (available to download)
- Command Execution Time: 4ms (read), 1ms (write)
- 5x 10-bit Analogue inputs
- 8x 5V Digital inputs/outputs
- 2x 8-bit 5V PWM outputs
- Onboard LEDs for digital I/O and PWM
- 32-bit Pulse counter with up to 1MHz input frequency
- Up to two cards can be used simultaneously to expand the number of inputs/outputs
- High speed USB 2.0 connection (leads included)
- PCB Dimensions: 40x68mm
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85299065
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096
WEEE Code:0000