Track Orders
Home
Login
Register
My Account
0
0 Items€0.00
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
                                                                        2. Maker & Circuit Development
                                                                        3. Kits & Modules
                                                                        4. Electronic Modules
                                                                        5. Interface Modules
                                                                        Print Page

                                                                        Mini USB Interface Board - WMI167

                                                                        WHADDA
                                                                        WHADDA WMI167 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerWHADDA
                                                                        Manufacturer Part NoWMI167
                                                                        Order CodeHK01798
                                                                        Also Known AsGTIN UPC EAN: 5410329732875
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+€28.01
                                                                        3+€27.26
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        €28.01 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        WHADDA
                                                                        ManufacturerWHADDA
                                                                        Manufacturer Part NoWMI167
                                                                        Order CodeHK01798
                                                                        Also Known AsGTIN UPC EAN: 5410329732875
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Mini USB Interface Board is a compact USB controlled I/O board that allows you to add a USB interface to existing equipment or use your PC to connect with other devices. The board provides 15x inputs/outputs; including analogue, digital and PWM connections.

                                                                        • All communication routines are contained in a DLL (available to download)
                                                                        • Command Execution Time: 4ms (read), 1ms (write)
                                                                        • 5x 10-bit Analogue inputs
                                                                        • 8x 5V Digital inputs/outputs
                                                                        • 2x 8-bit 5V PWM outputs
                                                                        • Onboard LEDs for digital I/O and PWM
                                                                        • 32-bit Pulse counter with up to 1MHz input frequency
                                                                        • Up to two cards can be used simultaneously to expand the number of inputs/outputs
                                                                        • High speed USB 2.0 connection (leads included)
                                                                        • PCB Dimensions: 40x68mm

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (3)

                                                                        Software EN

                                                                        Miscellaneous EN

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Belgium
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85299065
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.096
                                                                        WEEE Code:0000