
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.18 |
Product Information
Product Overview
The CY8CKIT-059 is a PSoC® 5LP Prototyping Kit with the ARM® Cortex®-M3-based PSoC® 5LP, a unique snap-away Programmer and Debugger on the USB connector. It features the CY8C5888LTI-LP097 device from the PSoC 5LP family. PSoC 5LP is the industry's most integrated programmable SoC, combining high-precision and programmable analogue and digital peripherals with an ARM® Cortex®-M3 CPU in a single chip. Process sensor signals with the 24-bit hardware DFB coprocessor, offload traditional CPU tasks to the CPLD-based Universal Digital Blocks and increase system performance with the peripheral-to-peripheral DMA controller. Integrate high-precision custom 20-bit Analogue Front Ends with the Programmable Analogue Blocks including operational amplifier, PGAs, filters, comparators, SAR and Delta-Sigma ADCs and the industry's best CapSense touch-sensing solution. The kit provides access to all the PSoC 5LP device I/Os in a breadboard-compatible format.
- Supports PSoC Creator
- Micro-USB header for creating prototypes with full speed USB 2.0 connectivity
- Cypress's KitProg programmer and debugger
- Supports bridging over USB-UART and USB-I²C interfaces
- Provides access to Micrium μC/Probe to read and write memory on target device
Applications
Embedded Design & Development
Contents
CY8CKIT-059 PSoC 5LP Prototyping kit, Quick start guide.
Technical Specifications
Cypress
PSoC 5
Cortex-M3
Dev Board CY8C5888LTI, Quick Start Guide
No SVHC (12-Jan-2017)
32bit
ARM
CY8C5888LTI
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate