Track Orders
Home
Login
Register
My Account
0
0 Items€0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    1. Home
                                                                    2. Maker & Circuit Development
                                                                    3. Single Board Computers & Microcontrollers
                                                                    4. Raspberry Pi
                                                                    5. Raspberry Pi Add-On Cards & Modules
                                                                    Print Page

                                                                    L80 GPS Module Expansion Board for Raspberry Pi - MICROSTACK GPS

                                                                    MICROSTACK
                                                                    MICROSTACK MICROSTACK GPS - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerMICROSTACK
                                                                    Manufacturer Part NoMICROSTACK GPS
                                                                    Order CodeSC13530
                                                                    Product RangeHATs - Wireless Connectivity
                                                                    6 In Stock

                                                                    Need more?

                                                                    Available until stock is exhausted
                                                                    QuantityPrice (ex VAT)
                                                                    1+€9.86
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    €9.86 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    MICROSTACK
                                                                    ManufacturerMICROSTACK
                                                                    Manufacturer Part NoMICROSTACK GPS
                                                                    Order CodeSC13530
                                                                    Product RangeHATs - Wireless Connectivity
                                                                    Silicon ManufacturerBroadcom
                                                                    Core ArchitectureARM
                                                                    Core Sub-ArchitectureARM11
                                                                    Product RangeHATs - Wireless Connectivity
                                                                    Silicon Core NumberBCM2835
                                                                    Silicon Family NameBCM2xxx
                                                                    For Use WithCompatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
                                                                    Kit ContentsAdd-on GPS L80 Module Board
                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                    MICROSTACK GPS - You may also be interested in

                                                                    1 Product Found

                                                                    Product Overview

                                                                    The Microstack GPS is a L80 ultra slim POT (Patch on Top) module with an embedded 15mm x 15mm patch antenna. This Microstack module adds GPS positioning functions to all platforms compatible with the Microstack framework. This space saving design makes L80 module to become perfect for the miniature devices. L80 has an exceptional performance both in acquisition and tracking. Combining advanced AGPS called EASY (Embedded Assist System) and proven AlwaysLocate technology, L80 achieves highest performance and meets industrial standard. EASY technology ensures L80 can calculate and predict orbits automatically using the ephemeris data stored in internal flash memory, so L80 can fix position quickly even at indoor signal levels with low power consumption. With AlwaysLocate technology, L80 can adaptively adjust the on/off time to balance between positioning accuracy and power consumption according to the environmental and motion conditions.

                                                                    • Low power (Acquisition mode 25mA, Tracking 20mA, down to 3mA with AlwaysLocate mode)
                                                                    • Short time to fix
                                                                    • Embedded high sensitivity internal patch antenna
                                                                    • Optional external antenna connection
                                                                    • 1575.42MHz receiver with 22 channel for tracking and 66 channel for acquisition
                                                                    • High sensitivity receiver with anti jamming
                                                                    • DGPS, SBAS (WASS, EGNOS/MSAS/GAGAN) compatible
                                                                    • Built in self contained data logging
                                                                    • Programmable automatic wake/sleep periods
                                                                    • AlwaysLocate mode for automatic sleep during inactivity and wake on movement to save power

                                                                    Applications

                                                                    Communications & Networking

                                                                    Warnings

                                                                    ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

                                                                    Technical Specifications

                                                                    Silicon Manufacturer

                                                                    Broadcom

                                                                    Core Sub-Architecture

                                                                    ARM11

                                                                    Silicon Core Number

                                                                    BCM2835

                                                                    For Use With

                                                                    Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A

                                                                    SVHC

                                                                    No SVHC (17-Jan-2023)

                                                                    Core Architecture

                                                                    ARM

                                                                    Product Range

                                                                    HATs - Wireless Connectivity

                                                                    Silicon Family Name

                                                                    BCM2xxx

                                                                    Kit Contents

                                                                    Add-on GPS L80 Module Board

                                                                    Technical Docs (2)

                                                                    Operating Instructions EN

                                                                    element14 Technical Page EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    Great Britain
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:84733020
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:To be advised
                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.01
                                                                    WEEE Code:0303
                                                                    Recommended Sections
                                                                    Adhesives, Sealants & Tapes
                                                                    Batteries
                                                                    Builders Tools
                                                                    CCTV
                                                                    AV Installation
                                                                    Hand Tools
                                                                    Heating
                                                                    HDMI Cables
                                                                    Ladders, Lifting & Trucks
                                                                    LED Lights
                                                                    Optoelectronics, LEDs & Displays
                                                                    Power Tools
                                                                    Professional Sound & Lighting
                                                                    Ironmongery, Screws & Fittings
                                                                    Transformers
                                                                    TV Brackets
                                                                    Guides
                                                                    Electric Heating
                                                                    HDMI Finder
                                                                    Energy Saving
                                                                    TV Buying Guide
                                                                    LED Lighting
                                                                    Gardening & Landscaping
                                                                    Mesh Wi-Fi
                                                                    Trending
                                                                    Raspberry Pi 5
                                                                    Lighting
                                                                    Capacitors
                                                                    Amplifiers
                                                                    CCTV Cameras
                                                                    Raspberry Pi
                                                                    Weller
                                                                    Rechargeable Batteries
                                                                    Site Resources
                                                                    About Us
                                                                    Careers
                                                                    Products
                                                                    Contact Us
                                                                    Services
                                                                    Calibration Services
                                                                    Certification
                                                                    Manufacturers
                                                                    Sitemap
                                                                    Terms of Purchase
                                                                    Product Recalls
                                                                    Ukraine-Russia Conflict
                                                                    Modern Slavery
                                                                    Publications
                                                                    Publications
                                                                    Main Catalogue
                                                                    Latest Brochures
                                                                    Offers
                                                                    Latest Email Offers
                                                                    Weekly Deals
                                                                    Bargain Corner
                                                                    My Account
                                                                    Apply for a Trade Account
                                                                    Managing Your Account
                                                                    Order History
                                                                    My Quotes
                                                                    Saved Baskets
                                                                    My Profile
                                                                    Change Password
                                                                    My Addresses
                                                                    Product Notifications
                                                                    Marketing Preferences
                                                                    Contact
                                                                    Customer Service: 03447 880088
                                                                    Contact Us sales@cpc.co.uk
                                                                    Component House
                                                                    Fulwood
                                                                    Preston
                                                                    PR2 9PP
                                                                    Norton Secured
                                                                    bsi Certified
                                                                    ECIA Member
                                                                    UKAS
                                                                    Trustpilot
                                                                    Visa
                                                                    Mastercard
                                                                    American Express
                                                                    PayPal
                                                                    Trade Account
                                                                    Facebook
                                                                    Linkedin
                                                                    Privacy Statement
                                                                    Legal & Copyright Notices
                                                                    Terms of Access
                                                                    Terms of Purchase
                                                                    An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                    CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                    Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.