Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPARKFUN ELECTRONICS
Manufacturer Part NoDEV-12923Copy
Manufacturer Standard Lead Time13 weeks
Order CodeSC14779
Product RangeSparkfun MicroView
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.00 |
Price for:Each
Minimum: 1
Multiple: 1
€38.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPARKFUN ELECTRONICS
Manufacturer Part NoDEV-12923Copy
Manufacturer Standard Lead Time13 weeks
Order CodeSC14779
Product RangeSparkfun MicroView
Silicon Manufacturer-
No. of Bits-
Silicon Family NameATmega
Core ArchitectureATmega
Core Sub-ArchitectureATmega
Silicon Core Number-
Kit ContentsMicroView OLED module only
Product RangeSparkfun MicroView
Product Overview
The MicroView is a unique, chip-sized OLED display module that is Arduino compatible. The 64x48 OLED display can be used to display sensor data, emails, pin status and much more.
- The MicroView is based on the ATmega328P with 5V & 3.3V LDO
- Breadboard-friendly DIP hardware design
- Fully code compatible with Arduino Uno
- Compatible with Arduino IDE 1.0+
- A full-featured Arduino library is available for programming
- 12 Digital I/O pins (3 PWM) & 6 analogue inputs
- 32KB flash memory
- 5V Operating voltage
- VIN Range: 3.3V to 16V
Contents
MicroView OLED module only.
Notes
The MicroView USB programmer is designed not only for programming the MicroView display module but using it to interface with your computer and other USB devices.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
ATmega
Core Sub-Architecture
ATmega
Kit Contents
MicroView OLED module only
No. of Bits
-
Core Architecture
ATmega
Silicon Core Number
-
Product Range
Sparkfun MicroView
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
WEEE Code:0000
