2. Computer & Office
                                                                                                                                                                                                                                                                                                                                                                3. Computing
                                                                                                                                                                                                                                                                                                                                                                4. Printers & Scanners
                                                                                                                                                                                                                                                                                                                                                                5. Scanners
                                                                                                                                                                                                                                                                                                                                                                6. Barcode Scanners
                                                                                                                                                                                                                                                                                                                                                                Print Page

                                                                                                                                                                                                                                                                                                                                                                USB Laser Barcode Scanner - OPR-3201-BLACK

                                                                                                                                                                                                                                                                                                                                                                OPTICON
                                                                                                                                                                                                                                                                                                                                                                OPTICON OPR-3201-BLACK USB Laser Barcode Scanner
                                                                                                                                                                                                                                                                                                                                                                OPTICON OPR-3201-BLACK - undefined
                                                                                                                                                                                                                                                                                                                                                                OPTICON OPR-3201-BLACK - undefined
                                                                                                                                                                                                                                                                                                                                                                OPTICON OPR-3201-BLACK - undefined
                                                                                                                                                                                                                                                                                                                                                                OPTICON OPR-3201-BLACK - undefined
                                                                                                                                                                                                                                                                                                                                                                OPTICON OPR-3201-BLACK - undefined
                                                                                                                                                                                                                                                                                                                                                                Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                ManufacturerOPTICON
                                                                                                                                                                                                                                                                                                                                                                Manufacturer Part NoOPR-3201-BLACKCopy
                                                                                                                                                                                                                                                                                                                                                                Manufacturer Standard Lead Time2 weeks
                                                                                                                                                                                                                                                                                                                                                                Order CodeCS20432
                                                                                                                                                                                                                                                                                                                                                                Also Known AsGTIN UPC EAN: 5712505113172
                                                                                                                                                                                                                                                                                                                                                                Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                Data Sheet

                                                                                                                                                                                                                                                                                                                                                                See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                12 In Stock

                                                                                                                                                                                                                                                                                                                                                                Need more?

                                                                                                                                                                                                                                                                                                                                                                QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                1+€108.54
                                                                                                                                                                                                                                                                                                                                                                Price for:Each
                                                                                                                                                                                                                                                                                                                                                                Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                €108.54 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                Line Note
                                                                                                                                                                                                                                                                                                                                                                Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                Product Information

                                                                                                                                                                                                                                                                                                                                                                OPTICON
                                                                                                                                                                                                                                                                                                                                                                ManufacturerOPTICON
                                                                                                                                                                                                                                                                                                                                                                Manufacturer Part NoOPR-3201-BLACKCopy
                                                                                                                                                                                                                                                                                                                                                                Manufacturer Standard Lead Time2 weeks
                                                                                                                                                                                                                                                                                                                                                                Order CodeCS20432
                                                                                                                                                                                                                                                                                                                                                                Also Known AsGTIN UPC EAN: 5712505113172
                                                                                                                                                                                                                                                                                                                                                                Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                Data Sheet

                                                                                                                                                                                                                                                                                                                                                                Light Source650nm Visible Laser Diode
                                                                                                                                                                                                                                                                                                                                                                Product Range-
                                                                                                                                                                                                                                                                                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                Product Overview

                                                                                                                                                                                                                                                                                                                                                                THE OPR-3201 1D barcode scanner is complete with pistol grip for enables reliable scanning. Weighing only 80 grams, which is extremely light for a gun type scanner.

                                                                                                                                                                                                                                                                                                                                                                • Withstands drops up to 1.5m onto concrete
                                                                                                                                                                                                                                                                                                                                                                • Scanner area centralised to stabilise hand movement whilst scanning
                                                                                                                                                                                                                                                                                                                                                                • Large grip area
                                                                                                                                                                                                                                                                                                                                                                • Auto-trigger function
                                                                                                                                                                                                                                                                                                                                                                • Plug and play USB interface

                                                                                                                                                                                                                                                                                                                                                                Applications

                                                                                                                                                                                                                                                                                                                                                                Consumer Electronics

                                                                                                                                                                                                                                                                                                                                                                Contents

                                                                                                                                                                                                                                                                                                                                                                Stand and Power supply

                                                                                                                                                                                                                                                                                                                                                                Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                Light Source

                                                                                                                                                                                                                                                                                                                                                                650nm Visible Laser Diode

                                                                                                                                                                                                                                                                                                                                                                SVHC

                                                                                                                                                                                                                                                                                                                                                                No SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                Product Range

                                                                                                                                                                                                                                                                                                                                                                -

                                                                                                                                                                                                                                                                                                                                                                Technical Docs (1)

                                                                                                                                                                                                                                                                                                                                                                OPR-3201-BLACK Data Sheet

                                                                                                                                                                                                                                                                                                                                                                Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                China
                                                                                                                                                                                                                                                                                                                                                                Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                Tariff No:84716070
                                                                                                                                                                                                                                                                                                                                                                US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                RoHS

                                                                                                                                                                                                                                                                                                                                                                RoHS Phthalates Compliant:To be advised
                                                                                                                                                                                                                                                                                                                                                                SVHC:No SVHC (17-Jan-2023)
                                                                                                                                                                                                                                                                                                                                                                Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                Weight (kg):.623
                                                                                                                                                                                                                                                                                                                                                                WEEE Code:0314
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
                                                                                                                                                                                                                                                                                                                                                                Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                Contact
                                                                                                                                                                                                                                                                                                                                                                Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                Component House
                                                                                                                                                                                                                                                                                                                                                                Fulwood
                                                                                                                                                                                                                                                                                                                                                                Preston
                                                                                                                                                                                                                                                                                                                                                                PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                Norton Secured
                                                                                                                                                                                                                                                                                                                                                                bsi Certified
                                                                                                                                                                                                                                                                                                                                                                ECIA Member
                                                                                                                                                                                                                                                                                                                                                                UKAS
                                                                                                                                                                                                                                                                                                                                                                Trustpilot
                                                                                                                                                                                                                                                                                                                                                                Visa
                                                                                                                                                                                                                                                                                                                                                                Mastercard
                                                                                                                                                                                                                                                                                                                                                                American Express
                                                                                                                                                                                                                                                                                                                                                                PayPal
                                                                                                                                                                                                                                                                                                                                                                Trade Account
                                                                                                                                                                                                                                                                                                                                                                Facebook
                                                                                                                                                                                                                                                                                                                                                                Linkedin
                                                                                                                                                                                                                                                                                                                                                                Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                Terms of Access
                                                                                                                                                                                                                                                                                                                                                                Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.