Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTICON
Manufacturer Part NoL-46RCopy
Manufacturer Standard Lead Time3 weeks
Order CodeCS31404
Product RangeOpticon L-46
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €112.16 |
Price for:Each
Minimum: 1
Multiple: 1
€112.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTICON
Manufacturer Part NoL-46RCopy
Manufacturer Standard Lead Time3 weeks
Order CodeCS31404
Product RangeOpticon L-46
Technical Datasheet
Light SourceLaser Class1 650nm
Product RangeOpticon L-46
SVHCTo Be Advised
Product Overview
Ergonomic, pistol-style handheld scanner that is ideal for service and healthcare applications.
- Manual and auto-trigger stand detection
- Scanning rate up to 100 scans/sec
- Laser scanner with 650nm red laser diode
- Supplied with a stand for hands free use
- Operates at temperatures from -5°C up to +50°C
- IP42 rated housing, built to withstand drops from 1.8m onto concrete
- USB interface with 2m cable length
- Dimensions (HxWxD): 153x60x105mm
Contents
Scanner, stand and user guide
Technical Specifications
Light Source
Laser Class1 650nm
SVHC
To Be Advised
Product Range
Opticon L-46
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.678
WEEE Code:0314