2. Computer & Office
                                                                                                                                                                                                                                                                                                                                                              3. Computing
                                                                                                                                                                                                                                                                                                                                                              4. PC Components & Upgrades
                                                                                                                                                                                                                                                                                                                                                              5. Interface Cards
                                                                                                                                                                                                                                                                                                                                                              6. I/O Modules
                                                                                                                                                                                                                                                                                                                                                              Print Page

                                                                                                                                                                                                                                                                                                                                                              Netiom Input/Output (I/O) Module - FB2022

                                                                                                                                                                                                                                                                                                                                                              UNBRANDED FB2022 Netiom Input/Output (I/O) Module
                                                                                                                                                                                                                                                                                                                                                              Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                              ManufacturerUNBRANDED
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Part NoFB2022Copy
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Standard Lead Time2 weeks
                                                                                                                                                                                                                                                                                                                                                              Order CodeCS11740
                                                                                                                                                                                                                                                                                                                                                              2 In Stock

                                                                                                                                                                                                                                                                                                                                                              Need more?

                                                                                                                                                                                                                                                                                                                                                              QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                              1+€84.94
                                                                                                                                                                                                                                                                                                                                                              Price for:Each
                                                                                                                                                                                                                                                                                                                                                              Minimum: 1
                                                                                                                                                                                                                                                                                                                                                              Multiple: 1
                                                                                                                                                                                                                                                                                                                                                              €84.94 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                              Line Note
                                                                                                                                                                                                                                                                                                                                                              Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                              Product Information

                                                                                                                                                                                                                                                                                                                                                              ManufacturerUNBRANDED
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Part NoFB2022Copy
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Standard Lead Time2 weeks
                                                                                                                                                                                                                                                                                                                                                              Order CodeCS11740
                                                                                                                                                                                                                                                                                                                                                              Convert From-
                                                                                                                                                                                                                                                                                                                                                              Convert To-
                                                                                                                                                                                                                                                                                                                                                              SVHCTo Be Advised

                                                                                                                                                                                                                                                                                                                                                              Product Overview

                                                                                                                                                                                                                                                                                                                                                              NETIOM is a stand-alone, network aware input/output card which can be controlled over most networks including an 'always on' Internet connection. It can act as an HTTP server with up to 32K of webspace, generate e-mails in response to specific events and act as a client to a remote server. An ideal product to integrate into home automation, local/remote process control, environmental control, security monitoring and machine monitoring and control.

                                                                                                                                                                                                                                                                                                                                                              • 16 Digital (TTL/CMOS/Dry contacts) and 4 analogue (10bit resolution, max. 5 volts) inputs
                                                                                                                                                                                                                                                                                                                                                              • 16 Digital outputs (open collector 50V dc@50mA)
                                                                                                                                                                                                                                                                                                                                                              • The outputs can be connected via headers to the Relay module (provides 8x SPCO relays)
                                                                                                                                                                                                                                                                                                                                                              • RJ45 connection to network (10MIPS)
                                                                                                                                                                                                                                                                                                                                                              • 9 Way male D Serial port (2400 to 38400 baud - handshaking not supported) (Null modem cable required for programming)
                                                                                                                                                                                                                                                                                                                                                              • Watchdog' mode allows NETIOM to monitor network connections and operate outputs when failure is detected
                                                                                                                                                                                                                                                                                                                                                              • Automatic detection of IP address (DHCP)
                                                                                                                                                                                                                                                                                                                                                              • Web space can be password protected
                                                                                                                                                                                                                                                                                                                                                              • All inputs/outputs via screw connectors
                                                                                                                                                                                                                                                                                                                                                              • Visit www.phaedrusltd.com for software downloads

                                                                                                                                                                                                                                                                                                                                                              Contents

                                                                                                                                                                                                                                                                                                                                                              Contents: NETIOM module only

                                                                                                                                                                                                                                                                                                                                                              Technical Specifications

                                                                                                                                                                                                                                                                                                                                                              Convert From

                                                                                                                                                                                                                                                                                                                                                              -

                                                                                                                                                                                                                                                                                                                                                              SVHC

                                                                                                                                                                                                                                                                                                                                                              To Be Advised

                                                                                                                                                                                                                                                                                                                                                              Convert To

                                                                                                                                                                                                                                                                                                                                                              -

                                                                                                                                                                                                                                                                                                                                                              Technical Docs (1)

                                                                                                                                                                                                                                                                                                                                                              Manufacturer Product Page EN

                                                                                                                                                                                                                                                                                                                                                              You May Also Need

                                                                                                                                                                                                                                                                                                                                                              1 Product Found

                                                                                                                                                                                                                                                                                                                                                              Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                              Country of Origin:
                                                                                                                                                                                                                                                                                                                                                              Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                              Great Britain
                                                                                                                                                                                                                                                                                                                                                              Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                              Tariff No:84733080
                                                                                                                                                                                                                                                                                                                                                              US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                              EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                              RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                              RoHS

                                                                                                                                                                                                                                                                                                                                                              RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                              RoHS

                                                                                                                                                                                                                                                                                                                                                              SVHC:To Be Advised
                                                                                                                                                                                                                                                                                                                                                              Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                              Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                              Weight (kg):.154
                                                                                                                                                                                                                                                                                                                                                              WEEE Code:0314
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
                                                                                                                                                                                                                                                                                                                                                              Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                              Contact
                                                                                                                                                                                                                                                                                                                                                              Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                              Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                              Component House
                                                                                                                                                                                                                                                                                                                                                              Fulwood
                                                                                                                                                                                                                                                                                                                                                              Preston
                                                                                                                                                                                                                                                                                                                                                              PR2 9PP
                                                                                                                                                                                                                                                                                                                                                              Norton Secured
                                                                                                                                                                                                                                                                                                                                                              bsi Certified
                                                                                                                                                                                                                                                                                                                                                              ECIA Member
                                                                                                                                                                                                                                                                                                                                                              UKAS
                                                                                                                                                                                                                                                                                                                                                              Trustpilot
                                                                                                                                                                                                                                                                                                                                                              Visa
                                                                                                                                                                                                                                                                                                                                                              Mastercard
                                                                                                                                                                                                                                                                                                                                                              American Express
                                                                                                                                                                                                                                                                                                                                                              PayPal
                                                                                                                                                                                                                                                                                                                                                              Trade Account
                                                                                                                                                                                                                                                                                                                                                              Facebook
                                                                                                                                                                                                                                                                                                                                                              Linkedin
                                                                                                                                                                                                                                                                                                                                                              Privacy Statement
                                                                                                                                                                                                                                                                                                                                                              Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                              Terms of Access
                                                                                                                                                                                                                                                                                                                                                              Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                              An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                              CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                              Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.