Track Orders
Home
Login
Register
My Account
0
0 Items€0.00
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
                                                                    2. Electronic & Electrical Components
                                                                    3. Semiconductors - ICs
                                                                    4. Driver & Interface ICs
                                                                    5. Ballast Controllers
                                                                    Print Page

                                                                    IC Ballast Control, NSOIC 14 - IR2156STRPBF

                                                                    INFINEON
                                                                    INFINEON IR2156STRPBF - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerINFINEON
                                                                    Manufacturer Part NoIR2156STRPBF
                                                                    Order CodeSC17254
                                                                    Also Known AsIR2156STRPBF, SP001576046
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    See all Technical Docs
                                                                    9 In Stock

                                                                    Need more?

                                                                    QuantityPrice (ex VAT)
                                                                    1+€2.01
                                                                    10+€1.69
                                                                    100+€1.19
                                                                    Price for:Each (Supplied on Cut Tape)
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    €2.01 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    INFINEON
                                                                    ManufacturerINFINEON
                                                                    Manufacturer Part NoIR2156STRPBF
                                                                    Order CodeSC17254
                                                                    Also Known AsIR2156STRPBF, SP001576046
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    Ballast Controller Type-
                                                                    Supply Voltage Min10.5V
                                                                    Supply Voltage Max16.5V
                                                                    IC Case / Package0
                                                                    No. of Pins14Pins
                                                                    Operating Temperature Min-25°C
                                                                    Operating Temperature Max125°C
                                                                    Product Range-
                                                                    MSL-
                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                    Product Overview

                                                                    The IR2156 incorporates a high voltage halfbridge gate driver with a programmable oscillator and state diagram to form a complete ballast control IC. The IR2156 features include programmable preheat and run frequencies, programmable preheat time, programmable dead-time, and programmable overcurrent protection. Comprehensive protection features such as protection from failure of a lamp to strike, filament failures, as well as an automatic restart function, have been included in the design.

                                                                    • Ballast control and half bridge driver in one IC
                                                                    • Programmable preheat frequency
                                                                    • Programmable preheat time
                                                                    • Internal ignition ramp
                                                                    • Programmable over-current threshold
                                                                    • Programmable run frequency
                                                                    • Programmable dead time
                                                                    • DC bus under-voltage reset
                                                                    • Shutdown pin with hysteresis
                                                                    • Internal 15.6V zener clamp diode on Vcc
                                                                    • Micropower startup (150µA)
                                                                    • Latch immunity and ESD protection

                                                                    Technical Specifications

                                                                    Ballast Controller Type

                                                                    -

                                                                    Supply Voltage Max

                                                                    16.5V

                                                                    No. of Pins

                                                                    14Pins

                                                                    Operating Temperature Max

                                                                    125°C

                                                                    MSL

                                                                    -

                                                                    Supply Voltage Min

                                                                    10.5V

                                                                    IC Case / Package

                                                                    0

                                                                    Operating Temperature Min

                                                                    -25°C

                                                                    Product Range

                                                                    -

                                                                    SVHC

                                                                    No SVHC (25-Jun-2025)

                                                                    Technical Docs (1)

                                                                    Technical Data Sheet EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    Malaysia
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:85423990
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.0002
                                                                    WEEE Code:0000