Track Orders
Home
Login
Register
My Account
0
0 Items€0.00
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
                                                                    2. Maker & Circuit Development
                                                                    3. Single Board Computers & Microcontrollers
                                                                    4. Other Embedded Computers
                                                                    5. Other Embedded Computer Dev Kit Accessories
                                                                    Print Page

                                                                    SLogic Combo 8 Multifunction Development Tool - FIT0956

                                                                    DFROBOT
                                                                    DFROBOT FIT0956 - undefined
                                                                    DFROBOT FIT0956 - undefined
                                                                    DFROBOT FIT0956 - undefined
                                                                    DFROBOT FIT0956 - undefined
                                                                    DFROBOT FIT0956 - undefined
                                                                    DFROBOT FIT0956 - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerDFROBOT
                                                                    Manufacturer Part NoFIT0956
                                                                    Order CodeSC21783
                                                                    Also Known AsGTIN UPC EAN: 6959420924615
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    See all Technical Docs
                                                                    2 In Stock

                                                                    Need more?

                                                                    QuantityPrice (ex VAT)
                                                                    1+€12.74
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    €12.74 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    DFROBOT
                                                                    ManufacturerDFROBOT
                                                                    Manufacturer Part NoFIT0956
                                                                    Order CodeSC21783
                                                                    Also Known AsGTIN UPC EAN: 6959420924615
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    Accessory TypeSLogic Combo 8 Multi-Function Development Tool
                                                                    For Use WithDFRobot CKLink Debugger DAP Link Debugger and UART Modules
                                                                    Product Range-
                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                    Product Overview

                                                                    FIT0956 is a SLogic combo 8 versatile multi-function development tool. It integrates the functionalities of a logic analyser, CKLink debugger, DAP-Link debugger, and UART module (USB2UART). It allows for arbitrary switching between these functions via buttons. This 4-in-1 tool offers a maximum sampling rate of 80MHz, supports up to 8 channels, and is compatible with multiple platforms. Despite its compact form factor, it provides a wide range of over 130 analysis protocols. As a logic analyser, it offers a maximum sampling frequency of 80MHz, enabling the analysis of a broad range of protocols in conjunction with a host computer. When used as a UART module, it supports up to 4 serial ports with a maximum baud rate of 20Mbps, making it suitable for various applications that rely on serial communication. Suitable for protocol analysis, serial communication, chip debugging, education and training, hardware development and testing, research and development applications.

                                                                    • 320Mb/s transmission bandwidth (Slogic)
                                                                    • Stream sampling mode (slogic)
                                                                    • Signal input range from 0 to 3.6V (Slogic)
                                                                    • High and low level thresholds of VIN>2V VIL<0.8V (Slogic)
                                                                    • CKLink or DAPLink, aids in debugging RISC-V, ARM-based chip, with an serial port for log observation
                                                                    • 16M JTAG clock rate, 1200KB/s typical dump speed and up to 20Mbps debug serial port (CKLink)
                                                                    • Up to 20Mbps debug serial port, 110KB/s typical burning speed (DAPLink)
                                                                    • 2 x 20Mbps + 2 x 1Mbps maximum baud rate, 42Mbps total bandwidth (UART)

                                                                    Contents

                                                                    SLogic Combo 8, 10x chip clips, female to female DuPont connection cable and USB-C lead

                                                                    Technical Specifications

                                                                    Accessory Type

                                                                    SLogic Combo 8 Multi-Function Development Tool

                                                                    Product Range

                                                                    -

                                                                    For Use With

                                                                    DFRobot CKLink Debugger DAP Link Debugger and UART Modules

                                                                    SVHC

                                                                    No SVHC (04-Feb-2026)

                                                                    Technical Docs (1)

                                                                    Technical Data Sheet EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    China
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:84715000
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.063
                                                                    WEEE Code:0303