Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDCG426P2-GB
Order CodeTL22304
Also Known AsGTIN UPC EAN: 5035048677506
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9,999.00 |
Price for:1 Set
Minimum: 1
Multiple: 1
€9,999.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 18V Brushless motor improved performance in demanding applications
- 3-Step speed dial Improved application control
- Dual position variable speed switch Improved gripping area and speed control
- LED nose ring Improved work piece visibility
- Mesh guard reduces motor contamination
- Durable textured rubber nose Increased comfort and control
- Airstream directed away from user improved comfort in use
- No Load Speed: 0-10000/17500/25000 RPM
- Power Input: 1000W
- Power Output: 760W
- Spindle Thread: M15
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Die Grinder, 2x 5Ah Batteries, Multi-Voltage Charger, TSTAK II Kit Box, 6mm Collet & Spanner
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Power Type
Cordless
Collet Size
6mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Rotational Speed
25000rpm
Motor Type
DC Brushless
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.02
UN Hazard Code:3481
WEEE Code:0604