Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCIF
Manufacturer Part NoAR46Copy
Manufacturer Standard Lead Time3 weeks
Order CodePC02065
Also Known AsGTIN UPC EAN: 3664131000574
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9,999.00 |
Price for:Each
Minimum: 1
Multiple: 1
€9,999.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The AR46 is a positive Developer for positive presensitized boards Special anti-foam developer for machine. It is in the form of clear liquid with odourless and soluble in water. It has alkaline pH value.
- 32°F Melting point
- 212°F Boiling point
- 1 Density
- 14mm hg Vapour pressure
- <gt/>1 Viscosity
Applications
Industrial, Consumer Electronics
Technical Specifications
Developer Type
Positive
Dispensing Method
Bottle
Weight
1kg
SVHC
No SVHC (27-Jun-2024)
Developer Applications
PCBs
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:28151200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1824
WEEE Code:0000
