Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €307.80 |
Price for:Each
Minimum: 1
Multiple: 1
€307.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PM Range of Paging Microphones are designed for general purpose multizone applications and can also be used with non-Cloud products. The PM4 paging microphone can support up to a maximum of 4 zones.
- Individual and multiple zone selection
- Defineable zone groups with group selection
- Pre-announcement chime with internal chime sounder
- Configurable two-layer announcement priority system
- Auto-zone reset after announcement
- Zone disable function
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Directivity
Cardioid
Frequency Response Min
80Hz
Sensitivity
68dB
SVHC
To Be Advised
Output Impedance
-
Frequency Response Max
16kHz
Lead Length
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:0407
