Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €363.20 |
| 2+ | €340.75 |
Price for:Each
Minimum: 1
Multiple: 1
€363.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Cloud PM8 is a versatile paging microphone designed for multi-zone audio systems, offering reliable performance in commercial and public address applications. It provides paging capability for up to 8 zones, making it ideal for environments requiring clear and controlled communication.
- 8 Zone Selection Buttons for individual or multiple zone paging.
- Gooseneck Microphone with high-quality electret condenser capsule and cardioid polar pattern for clear voice reproduction.
- User-Definable Zone Groups with dedicated group selection buttons.
- TALK and CALL ALL buttons for quick announcements.
- Pre-Announcement Chimes (4 selectable) with adjustable level and internal sounder.
- LED Indicators for zone selection and system status.
- Cloud Digital Paging Interface via CAT-5 cable and RJ45 connectors for seamless integration with Cloud products like the DCM1.
- Analogue Interface for compatibility with non-Cloud systems using short-to-ground access.
- Expandable System: Up to 32 PM units can be daisy-chained over 1 km of CAT-5 cable.
- Power Options: External PSU or via Digital Paging Interface.
- Frequency Response: 80 Hz – 16 kHz
- Current Consumption: 61 mA (idle), 83 mA (peak)
- Dimensions (WxHxD): 245mm x 65mm x 170mm (excluding gooseneck)
- Current Consumption: 61 mA (idle), 83 mA (peak)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Directivity
Cardioid
Frequency Response Min
80Hz
Sensitivity
68dB
SVHC
To Be Advised
Output Impedance
-
Frequency Response Max
16kHz
Lead Length
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:0407