Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMPOINT
Manufacturer Part NoCP-BT-415Copy
Manufacturer Standard Lead Time3 weeks
Order CodeCS33104
21 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.75 |
Price for:Each
Minimum: 1
Multiple: 1
€8.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
CP-BT-415 - You may also be interested in
1 Product Found
Product Overview
Reliable and cost effective wireless mouse, ideal for use with modern Bluetooth-enabled computers and laptops.
- 6 Button mouse layout with scroll wheel
- Bluetooth v3.0 technology with 10m wireless range
- Adjustable optical tracking (600/1200/1600dpi)
- Suitable for use in either hand
- Powered by 2x AAA batteries (not included)
- Supports Windows, Mac OS and Android
Contents
Mouse only
Technical Specifications
Connection Method
Wireless - Bluetooth
Mouse Type
Optical
Mouse Colour
Black
Product Range
-
Computer Connector
USB
Mouse Size
Compact
Ergonomic
No
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
WEEE Code:0306
