Print Page
Available for Back Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.17 |
| 5+ | €33.94 |
Price for:Each
Minimum: 1
Multiple: 1
€35.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-122.025
Order CodeSW02392
Product Range31 Series
Technical Datasheet
Product Range31 Series
Panel Cutout Diameter16mm
Contact ConfigurationDPDT
Switch Operation-
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact Current AC Max5A
Switch TerminalsSolder
Illumination Colour-
SVHCTo Be Advised
Technical Specifications
Product Range
31 Series
Contact Configuration
DPDT
Contact Current Max
5A
Contact Voltage DC Nom
250V
Switch Terminals
Solder
SVHC
To Be Advised
Panel Cutout Diameter
16mm
Switch Operation
-
Contact Voltage AC Nom
250V
Contact Current AC Max
5A
Illumination Colour
-
Technical Docs (1)
You May Also Need
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
WEEE Code:0000

