Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoSENSORMWCopy
Manufacturer Standard Lead Time2 weeks
Order CodeSR09475
Also Known AsGTIN UPC EAN: 5013845043458
20 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.61 |
| 3+ | €16.88 |
Price for:Each
Minimum: 1
Multiple: 1
€17.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Eterna SENSORMW Microwave Sensor provides reliable automatic control of lighting using microwave motion detection technology.
- Push connect terminals for ease of connection
- Rated load: 800W (resistive), 400W (capacitive)
- Adjustable detection angle: 30-150°
- Power consumption: <lt/>0.5W
- Adjustable detection range: 10-12m
- Adjustable time setting: 5 seconds - 30 minutes
- Adjustable Lux control: 2-50 Lux
Technical Specifications
Sensing Range Max
12m
SVHC
No SVHC (17-Jan-2023)
Beam Angle
150°
Technical Docs (2)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
WEEE Code:0314
