Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERBIN
Manufacturer Part NoWT/REDCopy
Manufacturer Standard Lead Time5 weeks
Order CodeSG32077
Product RangeInterbin - Stackable Work Trays
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.86 |
| 5+ | €53.55 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€56.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERBIN
Manufacturer Part NoWT/REDCopy
Manufacturer Standard Lead Time5 weeks
Order CodeSG32077
Product RangeInterbin - Stackable Work Trays
Technical Datasheet
Enclosure MaterialPolypropylene (PP)
External Height355mm
External Width241mm
External Depth54mm
Product RangeInterbin - Stackable Work Trays
SVHCTo Be Advised
Product Overview
Injection moulded, high grade polypropylene trays designed to nest or stack. The trays are ideal for the storage and transportation of a wide range of products; transportation is made simpler by a series of finger grips at each end. When nested, a space is created for flat items to be stored between each tray such as tools, printed circuit boards etc.
- These trays can be interstacked both within each other but also crossways
- They can be used for the transportation of a wide range of products and also accept upto A4 size paper
- (HxWxD): 64mm x 241mm x 355mm
- Load Capacity: 5kg
- Supplied in packs of 10
Technical Specifications
Enclosure Material
Polypropylene (PP)
External Width
241mm
Product Range
Interbin - Stackable Work Trays
External Height
355mm
External Depth
54mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:42021291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.85
WEEE Code:0000
