Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €984.84 |
Price for:Each
Minimum: 1
Multiple: 1
€984.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
T65DL digital 8-in-1 multifunction tester combining the latest anti-trip technology, phase rotation, earth resistance & advanced memory, with easy to use functionality.
- Anti-trip technology for full no trip LOOP testing on all RCD types
- Test button in probe as well as lockdown test button for ‘hands free’ testing
- Easy PFC & PSC measurement without the need to alter test probes
- 250, 500 & 1000V insulation tests with auto discharge
- Additional LED for warning of high voltage output in insulation test mode
- Test 10, 30, 100, 300 & 500 mA Type A/AC & AS/ACS RCDs
- Memory for test lead resistance compensation
- Backlit display
- Auto-test memory for RCD testing with all results shown on one screen, so no scrolling
- Conducts phase to phase loop tests, Earth resistance for earth rods
Contents
KT65DL Digital 8-in-1 multifunction tester, ACC064SP G7 test lead with remote test button, ACC065 G7 Test lead set, 8 x AA batteries, Instruction manual, Certificate of conformity, End of line certificate, KAMP 12 mains lead, Test lead pouch.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.72
WEEE Code:0904
