Print Page
155 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.22 |
Price for:Each
Minimum: 1
Multiple: 1
€6.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This encoder motor is capable of driving two DC motors or one encoder motor. It has 16 pins, allowing you to connect with MegaPi by simply plugging in. The motor driver IC on the board is TB6612, which is a high efficiency MOSFET driver with low heat dissipation. Overcurrent protection included to prevent the driver IC from burning out.
- 6V to 12V Motor supply range
- 1A maximum continuous current per motor (2A peak)
- Over current protection
- Capable of driving one encoder driver (white interface) or two DC motors (green interface)
- Colour coded male and female pins ensure connecting with MegaPi correctly
- TVS Protection included in the interface for driving encoder motors
- Small size for easy connecting with MegaPi
- Specification:
- Motor driver: TB6612FNG
- Motor channels: 2
- Operating voltage: 6V to 12V
- Logic voltage: 5V
- Continuous output current per channel: 1A
- Peak output current per channel: 2A
- Dimensions: 15x30mm
Technical Specifications
Product Range
MegaPi
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0314

