Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900152-01
Order CodeSC15217
Product RangeMulticomp Pro Enclosures Raspberry Pi
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.88 |
| 5+ | €18.14 |
| 10+ | €17.66 |
Price for:Each
Minimum: 1
Multiple: 1
€18.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900152-01
Order CodeSC15217
Product RangeMulticomp Pro Enclosures Raspberry Pi
Technical Datasheet
For Use WithRaspberry Pi 4 Model B Development Boards
External Height115.80mm
External Width198mm
External Depth51mm
Enclosure MaterialABS
Enclosure / Case MaterialABS
Body ColourTransparent
Product RangeMulticomp Pro Enclosures Raspberry Pi
Product Overview
Raspberry Pi 4 transparent case assembly; a high quality ABS enclosure designed specifically for Raspberry Pi 4 Model B and touchscreen to be used as a single unit complete with power button.
- Intuitive assembly with fixing screws included
- Durable 2-piece ABS construction
- Removable back plate for GPIO accessibility
- Full access to all ports and controls
- Ventilated design for passive cooling
Applications
Enclosures, Embedded Design & Development, Hobby & Education
Notes
Note: Touchscreen for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi 4 Model B Development Boards
External Width
198mm
Enclosure Material
ABS
Body Colour
Transparent
External Height
115.80mm
External Depth
51mm
Enclosure / Case Material
ABS
Product Range
Multicomp Pro Enclosures Raspberry Pi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134
WEEE Code:0000
