Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP750513
Order CodeIN08975
Product RangeMulticomp Pro Waveform Generators
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €559.73 |
| 3+ | €522.84 |
Price for:Each
Minimum: 1
Multiple: 1
€559.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP750513
Order CodeIN08975
Product RangeMulticomp Pro Waveform Generators
Technical Datasheet
Signal Generator TypeArbitrary
No. of Channels2 Channel
Product RangeMulticomp Pro Waveform Generators
Bandwidth100MHz
Signal Generator Modulation3FSK, 4FSK, AM, ASK, BPSK, DSB-AM, FM, FSK, OSK, PM, PSK, PWM, QPSK, SUM
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCLead (23-Jan-2024)
Product Overview
The MP750513 from Multicomp Pro is a 100MHz economical dual-channel arbitrary waveform generator, featuring advanced DDS technology, 1μHz frequency resolution, 500MSa/s sample rates and 14-bits vertical resolution.
- 7" (800 x 480 pixels) TFT LCD screen
- 14-bits vertical resolution, max 10M arb waveform length
- Comprehensive waveform output: 6 basic waveforms and 152 built-in arbitrary waveforms
- AM, FM, PM, FSK, 3FSK, 4FSK, PSK, OSK, ASK, DSB-AM, QPSK, SUM, BPSK, PWM, Sweep and Burst
- High accuracy frequency counter integrated - supported range 100MHz to 200MHz
- SCPI and LabVIEW support
- USB host, USB device and LAN communication interfaces
- Device dimensions - 340mm x 177mm x 90mm
- Device weight (approx) - 2.3kg
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Contents
Arbitrary Waveform Generator, Mains Cord (UK & EU), CD-ROM, Operating Instructions, USB Cable, Q9 Cable
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Signal Generator Type
Arbitrary
Product Range
Multicomp Pro Waveform Generators
Signal Generator Modulation
3FSK, 4FSK, AM, ASK, BPSK, DSB-AM, FM, FSK, OSK, PM, PSK, PWM, QPSK, SUM
Plug Type
EU, UK
No. of Channels
2 Channel
Bandwidth
100MHz
Manufacturer Warranty
3 Years
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7
WEEE Code:0905