Track Orders
Home
Login
Register
My Account
0
0 Items€0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    • FREE UK DELIVERY OVER £20.00 ex vat
                                                                      • CLICK & COLLECT IN-STORE
                                                                        1. Home
                                                                        2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Compute Modules
                                                                        Print Page

                                                                        Raspberry Pi Compute Module 3 + Development Kit - CM3+ DEV. KIT

                                                                        RASPBERRY-PI
                                                                        RASPBERRY-PI CM3+ DEV. KIT - undefined
                                                                        RASPBERRY-PI CM3+ DEV. KIT - undefined
                                                                        RASPBERRY-PI CM3+ DEV. KIT - undefined
                                                                        RASPBERRY-PI CM3+ DEV. KIT - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoCM3+ DEV. KIT
                                                                        Order CodeSC15059
                                                                        Also Known AsGTIN UPC EAN: 0765756931144
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Deliveries start from 5/7/2026.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+€91.14
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        €91.14 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RASPBERRY-PI
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoCM3+ DEV. KIT
                                                                        Order CodeSC15059
                                                                        Also Known AsGTIN UPC EAN: 0765756931144
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        SOC TypeBroadcom BCM2837B0
                                                                        Silicon ManufacturerBroadcom
                                                                        Silicon Family NameBCM2xxx
                                                                        Core Type64-bit ARM Cortex-A53 v8
                                                                        Core ArchitectureARM
                                                                        No. of Cores4 Cores
                                                                        RAM Memory1GB LPDDR2
                                                                        Core Sub-ArchitectureCortex-A53
                                                                        Silicon Core NumberBCM2837B0
                                                                        GPUVideoCore IV
                                                                        Kit ContentsCompute Module & Board
                                                                        CPU Speed1.2GHz
                                                                        eMMC-
                                                                        Compute Module InterfaceI2C, CSI, DSI, SPI, SD/SDIO, HDMI, UART, USB
                                                                        Wi-Fi Connectivity-
                                                                        Bluetooth Connectivity-
                                                                        Product Range-

                                                                        Product Overview

                                                                        Compute module 3 + development kit is a complete development platform for the Raspberry Pi Compute Module 3 +, providing all of the necessary interface ports to allow an engineer to design and test their own prototype applications with the CM3+. The modules simplify the design process engineers need to undertake when developing a System on Module (SoM) solution into their final product. Engineers do not need to concern themselves with the complexities of interfacing with the BCM2837B0 processor directly and instead can concentrate on designing the interfaces to their own I/O board and their application software . This simplicity fosters rapid development. A Raspberry Pi Compute Module I/O Board Camera Display Adaptor is included in the kit to connect a standard Raspberry Pi camera board or Raspberry Pi display to the Compute Module I/O Board.

                                                                        • Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
                                                                        • 1GB LPDDR2 SDRAM memory
                                                                        • 32GB eMMC flash memory storage on-board
                                                                        • 2 x CSI ports for camera boards
                                                                        • 2 x DSI ports for display boards
                                                                        • Full size HDMI port
                                                                        • Micro USB power connector

                                                                        Contents

                                                                        1 x CMIO v3 breakout board, 1 x CM3+/32GB compute module, 1 x CM3+/lite compute module, 1 x CMCDA board (breaks in half to 1 x camera and 1 x display adapter), 2 x 22W, 0.5mm pitch, 50mm length small FFCs for the adapters, 1 x USB B to USB A cable (for programming), 4 x pin header female-to-female jumper leads (20cm), to allow connecting display and camera I2C .

                                                                        Notes

                                                                        Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                        Technical Specifications

                                                                        SOC Type

                                                                        Broadcom BCM2837B0

                                                                        Silicon Family Name

                                                                        BCM2xxx

                                                                        Core Architecture

                                                                        ARM

                                                                        RAM Memory

                                                                        1GB LPDDR2

                                                                        Silicon Core Number

                                                                        BCM2837B0

                                                                        Kit Contents

                                                                        Compute Module & Board

                                                                        eMMC

                                                                        -

                                                                        Wi-Fi Connectivity

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        Silicon Manufacturer

                                                                        Broadcom

                                                                        Core Type

                                                                        64-bit ARM Cortex-A53 v8

                                                                        No. of Cores

                                                                        4 Cores

                                                                        Core Sub-Architecture

                                                                        Cortex-A53

                                                                        GPU

                                                                        VideoCore IV

                                                                        CPU Speed

                                                                        1.2GHz

                                                                        Compute Module Interface

                                                                        I2C, CSI, DSI, SPI, SD/SDIO, HDMI, UART, USB

                                                                        Bluetooth Connectivity

                                                                        -

                                                                        Technical Docs (4)

                                                                        Operating Instructions EN

                                                                        Technical Data Sheet EN

                                                                        Miscellaneous EN

                                                                        element14 Technical Page EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84715000
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.194
                                                                        WEEE Code:0303
                                                                        Recommended Sections
                                                                        Adhesives, Sealants & Tapes
                                                                        Batteries
                                                                        Builders Tools
                                                                        CCTV
                                                                        AV Installation
                                                                        Hand Tools
                                                                        Heating
                                                                        HDMI Cables
                                                                        Ladders, Lifting & Trucks
                                                                        LED Lights
                                                                        Optoelectronics, LEDs & Displays
                                                                        Power Tools
                                                                        Professional Sound & Lighting
                                                                        Ironmongery, Screws & Fittings
                                                                        Transformers
                                                                        TV Brackets
                                                                        Guides
                                                                        Electric Heating
                                                                        HDMI Finder
                                                                        Energy Saving
                                                                        TV Buying Guide
                                                                        LED Lighting
                                                                        Gardening & Landscaping
                                                                        Mesh Wi-Fi
                                                                        Trending
                                                                        Raspberry Pi 5
                                                                        Lighting
                                                                        Capacitors
                                                                        Amplifiers
                                                                        CCTV Cameras
                                                                        Raspberry Pi
                                                                        Weller
                                                                        Rechargeable Batteries
                                                                        Site Resources
                                                                        About Us
                                                                        Careers
                                                                        Products
                                                                        Contact Us
                                                                        Services
                                                                        Calibration Services
                                                                        Certification
                                                                        Manufacturers
                                                                        Sitemap
                                                                        Terms of Purchase
                                                                        Product Recalls
                                                                        Ukraine-Russia Conflict
                                                                        Modern Slavery
                                                                        Publications
                                                                        Publications
                                                                        Main Catalogue
                                                                        Latest Brochures
                                                                        Offers
                                                                        Latest Email Offers
                                                                        Weekly Deals
                                                                        Bargain Corner
                                                                        My Account
                                                                        Apply for a Trade Account
                                                                        Managing Your Account
                                                                        Order History
                                                                        My Quotes
                                                                        Saved Baskets
                                                                        My Profile
                                                                        Change Password
                                                                        My Addresses
                                                                        Product Notifications
                                                                        Marketing Preferences
                                                                        Contact
                                                                        Customer Service: 03447 880088
                                                                        Contact Us sales@cpc.co.uk
                                                                        Component House
                                                                        Fulwood
                                                                        Preston
                                                                        PR2 9PP
                                                                        Norton Secured
                                                                        bsi Certified
                                                                        ECIA Member
                                                                        UKAS
                                                                        Trustpilot
                                                                        Visa
                                                                        Mastercard
                                                                        American Express
                                                                        PayPal
                                                                        Trade Account
                                                                        Facebook
                                                                        Linkedin
                                                                        Privacy Statement
                                                                        Legal & Copyright Notices
                                                                        Terms of Access
                                                                        Terms of Purchase
                                                                        An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                        CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                        Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.