Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0480Copy
Manufacturer Standard Lead Time3 weeks
Order CodeSC15901
15 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.84 |
Price for:Each
Minimum: 1
Multiple: 1
€4.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0480Copy
Manufacturer Standard Lead Time3 weeks
Order CodeSC15901
Technical Datasheet
Accessory TypeAntenna Kit
For Use WithRaspberry Pi Compute Module 4
Product Range-
Product Overview
UFL to SMA female connector antenna kit has undergone extensive testing and is fully certified for use with the Raspberry Pi Compute Module 4.
- Frequency Range: 2400-2500/5100-5800MHz
- Bandwidth: 100-700MHz
- Gain: 2dBi
- Impedance: 50ohm
- Maximum Power: 10W
- Vertical polarization
- Radiation: omnidirectional
- Antenna dimensions: 108x10mm
Notes
Note: Compute Module shown for illustration purposes only, not included.
Technical Specifications
Accessory Type
Antenna Kit
Product Range
-
For Use With
Raspberry Pi Compute Module 4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01285
WEEE Code:0303
