Track Orders
Home
Login
Register
My Account
0
0 Items€0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    1. Home
                                                                    2. Computer & Office
                                                                    3. Media & Flash Memory
                                                                    4. Flash Memory
                                                                    5. Memory Card Readers
                                                                    Print Page

                                                                    Dual Interface USB 3.1 Gen 1 SD / MicroSD Card Reader - SDMSDRWU3AC

                                                                    STARTECH
                                                                    STARTECH SDMSDRWU3AC - undefined
                                                                    STARTECH SDMSDRWU3AC - undefined
                                                                    STARTECH SDMSDRWU3AC - undefined
                                                                    STARTECH SDMSDRWU3AC - undefined
                                                                    STARTECH SDMSDRWU3AC - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerSTARTECH
                                                                    Manufacturer Part NoSDMSDRWU3AC
                                                                    Order CodeMD01340
                                                                    Also Known AsGTIN UPC EAN: 0065030868181
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    See all Technical Docs
                                                                    15 In Stock

                                                                    Need more?

                                                                    QuantityPrice (ex VAT)
                                                                    1+€13.20
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    €13.20 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    STARTECH
                                                                    ManufacturerSTARTECH
                                                                    Manufacturer Part NoSDMSDRWU3AC
                                                                    Order CodeMD01340
                                                                    Also Known AsGTIN UPC EAN: 0065030868181
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    Accessory TypeUSB 3.0 Memory Card Reader
                                                                    Product Range-
                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                    Product Overview

                                                                    Portable, dual slot card reader for SD and MicroSD memory cards. Features a convenient dual interface design with both USB-A and USB-C connectors for flexible connectivity options.

                                                                    • Supports both SD/SDHC/SDXC and MicroSD cards
                                                                    • Convenient dual interface design features integrated USB-A & USB-C connectors
                                                                    • Thunderbolt 3 port compatible
                                                                    • USB 3.1 Gen 1 transfer rates up to 5Gb/s
                                                                    • Plug and play design, no software required
                                                                    • Dimensions (HxWxD): 11x20x73mm
                                                                    • 2 Year manufacturer warranty

                                                                    Technical Specifications

                                                                    Accessory Type

                                                                    USB 3.0 Memory Card Reader

                                                                    SVHC

                                                                    No SVHC (17-Jan-2023)

                                                                    Product Range

                                                                    -

                                                                    Technical Docs (1)

                                                                    Technical Data Sheet EN

                                                                    SDMSDRWU3AC - You may also be interested in

                                                                    1 Product Found

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    China
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:84717098
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.076
                                                                    WEEE Code:0314
                                                                    Recommended Sections
                                                                    Adhesives, Sealants & Tapes
                                                                    Batteries
                                                                    Builders Tools
                                                                    CCTV
                                                                    AV Installation
                                                                    Hand Tools
                                                                    Heating
                                                                    HDMI Cables
                                                                    Ladders, Lifting & Trucks
                                                                    LED Lights
                                                                    Optoelectronics, LEDs & Displays
                                                                    Power Tools
                                                                    Professional Sound & Lighting
                                                                    Ironmongery, Screws & Fittings
                                                                    Transformers
                                                                    TV Brackets
                                                                    Guides
                                                                    Electric Heating
                                                                    HDMI Finder
                                                                    Energy Saving
                                                                    TV Buying Guide
                                                                    LED Lighting
                                                                    Gardening & Landscaping
                                                                    Mesh Wi-Fi
                                                                    Trending
                                                                    Raspberry Pi 5
                                                                    Lighting
                                                                    Capacitors
                                                                    Amplifiers
                                                                    CCTV Cameras
                                                                    Raspberry Pi
                                                                    Weller
                                                                    Rechargeable Batteries
                                                                    Site Resources
                                                                    About Us
                                                                    Careers
                                                                    Products
                                                                    Contact Us
                                                                    Services
                                                                    Calibration Services
                                                                    Certification
                                                                    Manufacturers
                                                                    Sitemap
                                                                    Terms of Purchase
                                                                    Product Recalls
                                                                    Ukraine-Russia Conflict
                                                                    Modern Slavery
                                                                    Publications
                                                                    Publications
                                                                    Main Catalogue
                                                                    Latest Brochures
                                                                    Offers
                                                                    Latest Email Offers
                                                                    Weekly Deals
                                                                    Bargain Corner
                                                                    My Account
                                                                    Apply for a Trade Account
                                                                    Managing Your Account
                                                                    Order History
                                                                    My Quotes
                                                                    Saved Baskets
                                                                    My Profile
                                                                    Change Password
                                                                    My Addresses
                                                                    Product Notifications
                                                                    Marketing Preferences
                                                                    Contact
                                                                    Customer Service: 03447 880088
                                                                    Contact Us sales@cpc.co.uk
                                                                    Component House
                                                                    Fulwood
                                                                    Preston
                                                                    PR2 9PP
                                                                    Norton Secured
                                                                    bsi Certified
                                                                    ECIA Member
                                                                    UKAS
                                                                    Trustpilot
                                                                    Visa
                                                                    Mastercard
                                                                    American Express
                                                                    PayPal
                                                                    Trade Account
                                                                    Facebook
                                                                    Linkedin
                                                                    Privacy Statement
                                                                    Legal & Copyright Notices
                                                                    Terms of Access
                                                                    Terms of Purchase
                                                                    An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                    CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                    Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.