
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €99.44 |
Product Overview
The Startech SECTBLTDT is a universal tablet holder that enables you to mount and use your tablet as a second display or even as a point of sales terminal, while retaining full access to all ports and features. The holder works with tablets between 7.9" and 13", up to 0.3" thick and up to 700g in weight. The extendable and locking gripping arms hold the tablet in place to avoid it slipping from the stand while you are interacting with it. The stand also offers several ways to protect your devices, especially in cases where you need to leave your equipment unattended. It comes equipped with 2x Kensington slots (k-slots) and for added security, you can even screw the stand to a desk or countertop using the included screws.
- Universal design supports a wide range of tablets from 7.9" to 13"
- Extendable swivelling arms allow for different aspect ratios while providing full access to all connections
- Locking tablet arms keep the tablet held securely in place
- Comes with a K-Slot cable lock and two keys for additional security options
- The adjustable stand provides a wide range of motion: 180° vertical tilt and 360° rotation
- Dual pivot design ensures full range of motion for larger tablets
- Stand base can be screwed to a surface (screws included)
- Foam padded spacers to protect devices and rubber feet to prevent damage to desk surface
- Integrated cable management slots
- 2 Year manufacturer warranty
Contents
Tablet holder, base, cable lock, 2x keys, hook & loop strap, screws and user guide
Technical Specifications
No
No SVHC (17-Jan-2023)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
