Print Page

Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.97 |
| 10+ | €0.83 |
| 50+ | €0.74 |
| 100+ | €0.66 |
Price for:Each
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No74HC138
Order CodeSC16661
Technical Datasheet
Logic FunctionInverter
No. of Elements-
No. of Inputs3Inputs
No. of Pins16Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range-
Logic IC Family74HC
Supply Voltage Min-0.5V
Supply Voltage Max7V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current25mA
Operating Temperature Min-65°C
Operating Temperature Max150°C
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The M74HC138 is an high speed CMOS 3 TO 8 Line decoder fabricated with silicon gate C²MOS technology. If the device is enabled, 3 binary select inputs (A, B, and C) determine which one of the outputs will go low), If enable input G1 is held low or either G2A or G2B is held, high, the decoding function is inhibited and all the 8 Outputs go high. Three enables inputs are provided to ease cascade connection and application of address decoders for memory systems. All inputs are equipped with protection circuits against discharge and transient excess voltage.
Technical Specifications
Logic Function
Inverter
No. of Inputs
3Inputs
Logic Case Style
DIP
Product Range
-
Supply Voltage Min
-0.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-65°C
MSL
-
No. of Elements
-
No. of Pins
16Pins
IC Case / Package
DIP
Logic IC Family
74HC
Supply Voltage Max
7V
Output Current
25mA
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000
