
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.17 |
| 3+ | €7.90 |
Product Information
Product Overview
The STM8S-DISCOVERY from STMicroelectronics is a STM8S access discovery. It helps to discover the STM8S features and to develop and share user's own application. Even though the STM8S-DISCOVERY is built around an STM8S105C6T6, it allows evaluation of the main features of all the STM8S access line MCUs. It includes an embedded debugger STLink and a touch sensing button. The STM8S-DISCOVERY simply plugs into a PC through a standard USB cable. It requires Windows PC (2000, XP, Vista) for operation. Compatible development toolchain are IAR, Embedded Workbench® for STM8, STMicroelectronics, ST Visual Develop (STVD).
- STM8S105C6T6 microcontroller, 32KB flash, 2KB RAM, 1KB EEPROM
- Powered by USB cable between PC and STM8S-DISCOVERY
- Selectable power of 5V or 3.3V
- Touch sensing button, user LED, SWIM debug support
- Extension header for all I/Os
- Wrapping area for users own application
- Embedded ST-Link
- USB interface for programming and debugging
- USB interface for programming and debugging
- SWIM debug support
Applications
Embedded Design & Development, Hobby & Education
Technical Specifications
STMicroelectronics
STM8S
STM8
Board, USB Cable
No SVHC (17-Dec-2015)
8bit
STM8
STM8
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
