Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAYPOLE
Manufacturer Part NoMP9731Copy
Manufacturer Standard Lead Time3 weeks
Order CodeCP03552
Also Known AsGTIN UPC EAN: 5013008097311
1 In Stock
5 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.56 |
| 3+ | €47.27 |
Price for:Each
Minimum: 1
Multiple: 1
€48.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAYPOLE
Manufacturer Part NoMP9731Copy
Manufacturer Standard Lead Time3 weeks
Order CodeCP03552
Also Known AsGTIN UPC EAN: 5013008097311
SVHCNo SVHC (17-Jan-2023)
Product Overview
Removable security post designed for concreting into the ground.
- Highly visible deterrent
- Steel construction
- Effectively blocks driveways, carports and garages
- Removable to allow vehicle access
- Complete with hinged cover for when not in use
- Stainless steel padlock provided
- Length and diameter of each stud is 24mm
- Post width with studs is 119mm
Technical Specifications
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.7
WEEE Code:0000
