2. Computer & Office
                                                                                                                                                                                                                                                                                                                                                              3. Computing
                                                                                                                                                                                                                                                                                                                                                              4. Laptops
                                                                                                                                                                                                                                                                                                                                                              5. Chromebooks
                                                                                                                                                                                                                                                                                                                                                              Print Page

                                                                                                                                                                                                                                                                                                                                                              11.6" Galaxy Chromebook Go 4GB 64GB Flash - XE310XDA-KA1UK

                                                                                                                                                                                                                                                                                                                                                              SAMSUNG
                                                                                                                                                                                                                                                                                                                                                              SAMSUNG XE310XDA-KA1UK 11.6" Galaxy Chromebook Go 4GB 64GB Flash
                                                                                                                                                                                                                                                                                                                                                              SAMSUNG XE310XDA-KA1UK - undefined
                                                                                                                                                                                                                                                                                                                                                              SAMSUNG XE310XDA-KA1UK - undefined
                                                                                                                                                                                                                                                                                                                                                              SAMSUNG XE310XDA-KA1UK - undefined
                                                                                                                                                                                                                                                                                                                                                              SAMSUNG XE310XDA-KA1UK - undefined
                                                                                                                                                                                                                                                                                                                                                              SAMSUNG XE310XDA-KA1UK - undefined
                                                                                                                                                                                                                                                                                                                                                              SAMSUNG XE310XDA-KA1UK - undefined
                                                                                                                                                                                                                                                                                                                                                              Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                              ManufacturerSAMSUNG
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Part NoXE310XDA-KA1UKCopy
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Standard Lead Time3 weeks
                                                                                                                                                                                                                                                                                                                                                              Order CodeSB08873
                                                                                                                                                                                                                                                                                                                                                              Product RangeChromebook
                                                                                                                                                                                                                                                                                                                                                              Also Known AsGTIN UPC EAN: 8806094912401
                                                                                                                                                                                                                                                                                                                                                              8 In Stock

                                                                                                                                                                                                                                                                                                                                                              Need more?

                                                                                                                                                                                                                                                                                                                                                              QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                              1+€233.99
                                                                                                                                                                                                                                                                                                                                                              Price for:Each
                                                                                                                                                                                                                                                                                                                                                              Minimum: 1
                                                                                                                                                                                                                                                                                                                                                              Multiple: 1
                                                                                                                                                                                                                                                                                                                                                              €233.99 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                              Line Note
                                                                                                                                                                                                                                                                                                                                                              Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                              Product Information

                                                                                                                                                                                                                                                                                                                                                              SAMSUNG
                                                                                                                                                                                                                                                                                                                                                              ManufacturerSAMSUNG
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Part NoXE310XDA-KA1UKCopy
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Standard Lead Time3 weeks
                                                                                                                                                                                                                                                                                                                                                              Order CodeSB08873
                                                                                                                                                                                                                                                                                                                                                              Product RangeChromebook
                                                                                                                                                                                                                                                                                                                                                              Also Known AsGTIN UPC EAN: 8806094912401
                                                                                                                                                                                                                                                                                                                                                              Screen Size11.6"
                                                                                                                                                                                                                                                                                                                                                              Operating System SoftwareChrome OS
                                                                                                                                                                                                                                                                                                                                                              Processor TypeIntel Celeron N4500
                                                                                                                                                                                                                                                                                                                                                              RAM Memory Size4GB
                                                                                                                                                                                                                                                                                                                                                              Hard Drive Capacity64GB
                                                                                                                                                                                                                                                                                                                                                              Weight1.06kg
                                                                                                                                                                                                                                                                                                                                                              Display Resolution1366 x 768 Pixels
                                                                                                                                                                                                                                                                                                                                                              Onboard GraphicsIntel UHD Graphics
                                                                                                                                                                                                                                                                                                                                                              Product RangeChromebook
                                                                                                                                                                                                                                                                                                                                                              Plug TypeUK Type G
                                                                                                                                                                                                                                                                                                                                                              SVHCNo SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                              Product Overview

                                                                                                                                                                                                                                                                                                                                                              Chromebooks run ChromeOS; an operating system that’s perfect for instant productivity and won't slow down over time. ChromeOS harnesses the the power of Gemini, and comes with multiple features that make it secure out of the box. Designed to be a perfect fit for on-the-go learners, the Galaxy Chromebook Go is built to withstand everyday life. Made with a military-grade design, it's strong enough to withstand the occasional drop, ding or spill, and comes with reliable features like the spill-resistant keyboard. The durable hinge features a 180° design that gives you multiple viewing angles, making it easy to share and collaborate on coursework. Say goodbye to carrying multiple cables and plugs thanks to the universal charger. Conveniently recharge your USB-C devices, including your Chromebook, phone, tablet and buds, all with the same charger.

                                                                                                                                                                                                                                                                                                                                                              • 11.6" Anti-glare LED backlit display (1366x768 HD Ready)
                                                                                                                                                                                                                                                                                                                                                              • Dual core Intel Celeron N4500 1.10GHz CPU, 4MB L3 Cache and turbo speeds up to 2.80GHz
                                                                                                                                                                                                                                                                                                                                                              • 64GB Built-in eMMC flash storage, complete with microSD slot for expansion
                                                                                                                                                                                                                                                                                                                                                              • Dual band WiFi 6 and Bluetooth 5.1 wireless connectivity
                                                                                                                                                                                                                                                                                                                                                              • Connections: 1x USB-C, 1x USB-A, 3.5mm combo audio
                                                                                                                                                                                                                                                                                                                                                              • Nano security slot for physical security options
                                                                                                                                                                                                                                                                                                                                                              • 40.2Wh Battery provides up to 10 hours battery life
                                                                                                                                                                                                                                                                                                                                                              • 45W Universal USB-C power adaptor included
                                                                                                                                                                                                                                                                                                                                                              • Dimensions (HxWxD): 16x288x202mm
                                                                                                                                                                                                                                                                                                                                                              • 1 Year manufacturer warranty
                                                                                                                                                                                                                                                                                                                                                              • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                                                                                                                                                                                                                                                                                                              Technical Specifications

                                                                                                                                                                                                                                                                                                                                                              Screen Size

                                                                                                                                                                                                                                                                                                                                                              11.6"

                                                                                                                                                                                                                                                                                                                                                              Processor Type

                                                                                                                                                                                                                                                                                                                                                              Intel Celeron N4500

                                                                                                                                                                                                                                                                                                                                                              Hard Drive Capacity

                                                                                                                                                                                                                                                                                                                                                              64GB

                                                                                                                                                                                                                                                                                                                                                              Display Resolution

                                                                                                                                                                                                                                                                                                                                                              1366 x 768 Pixels

                                                                                                                                                                                                                                                                                                                                                              Product Range

                                                                                                                                                                                                                                                                                                                                                              Chromebook

                                                                                                                                                                                                                                                                                                                                                              SVHC

                                                                                                                                                                                                                                                                                                                                                              No SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                              Operating System Software

                                                                                                                                                                                                                                                                                                                                                              Chrome OS

                                                                                                                                                                                                                                                                                                                                                              RAM Memory Size

                                                                                                                                                                                                                                                                                                                                                              4GB

                                                                                                                                                                                                                                                                                                                                                              Weight

                                                                                                                                                                                                                                                                                                                                                              1.06kg

                                                                                                                                                                                                                                                                                                                                                              Onboard Graphics

                                                                                                                                                                                                                                                                                                                                                              Intel UHD Graphics

                                                                                                                                                                                                                                                                                                                                                              Plug Type

                                                                                                                                                                                                                                                                                                                                                              UK Type G

                                                                                                                                                                                                                                                                                                                                                              Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                              Country of Origin:
                                                                                                                                                                                                                                                                                                                                                              Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                              Taiwan
                                                                                                                                                                                                                                                                                                                                                              Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                              Tariff No:84714100
                                                                                                                                                                                                                                                                                                                                                              US ECCN:5A992.c
                                                                                                                                                                                                                                                                                                                                                              EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                              RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                              RoHS

                                                                                                                                                                                                                                                                                                                                                              RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                              RoHS

                                                                                                                                                                                                                                                                                                                                                              SVHC:No SVHC (04-Feb-2026)
                                                                                                                                                                                                                                                                                                                                                              Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                              Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                              Weight (kg):1.06
                                                                                                                                                                                                                                                                                                                                                              UN Hazard Code:3481
                                                                                                                                                                                                                                                                                                                                                              WEEE Code:0308
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
                                                                                                                                                                                                                                                                                                                                                              Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                              Contact
                                                                                                                                                                                                                                                                                                                                                              Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                              Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                              Component House
                                                                                                                                                                                                                                                                                                                                                              Fulwood
                                                                                                                                                                                                                                                                                                                                                              Preston
                                                                                                                                                                                                                                                                                                                                                              PR2 9PP
                                                                                                                                                                                                                                                                                                                                                              Norton Secured
                                                                                                                                                                                                                                                                                                                                                              bsi Certified
                                                                                                                                                                                                                                                                                                                                                              ECIA Member
                                                                                                                                                                                                                                                                                                                                                              UKAS
                                                                                                                                                                                                                                                                                                                                                              Trustpilot
                                                                                                                                                                                                                                                                                                                                                              Visa
                                                                                                                                                                                                                                                                                                                                                              Mastercard
                                                                                                                                                                                                                                                                                                                                                              American Express
                                                                                                                                                                                                                                                                                                                                                              PayPal
                                                                                                                                                                                                                                                                                                                                                              Trade Account
                                                                                                                                                                                                                                                                                                                                                              Facebook
                                                                                                                                                                                                                                                                                                                                                              Linkedin
                                                                                                                                                                                                                                                                                                                                                              Privacy Statement
                                                                                                                                                                                                                                                                                                                                                              Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                              Terms of Access
                                                                                                                                                                                                                                                                                                                                                              Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                              An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                              CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                              Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.