Track Orders
Home
Login
Register
My Account
0
0 Items€0.00
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
                                                                                                                                                                                                                                                                                                                                                                    2. Electronic & Electrical Components
                                                                                                                                                                                                                                                                                                                                                                    3. Semiconductors - ICs
                                                                                                                                                                                                                                                                                                                                                                    4. Video Processing
                                                                                                                                                                                                                                                                                                                                                                    5. Video Processors
                                                                                                                                                                                                                                                                                                                                                                    Print Page

                                                                                                                                                                                                                                                                                                                                                                    Embedded Video Engine, 18Bit, VQFN48 - FT810Q-T

                                                                                                                                                                                                                                                                                                                                                                    FTDI
                                                                                                                                                                                                                                                                                                                                                                    FTDI FT810Q-T Embedded Video Engine, 18Bit, VQFN48
                                                                                                                                                                                                                                                                                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                    ManufacturerFTDI
                                                                                                                                                                                                                                                                                                                                                                    Manufacturer Part NoFT810Q-TCopy
                                                                                                                                                                                                                                                                                                                                                                    Manufacturer Standard Lead Time3 weeks
                                                                                                                                                                                                                                                                                                                                                                    Order CodeSC14103
                                                                                                                                                                                                                                                                                                                                                                    Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                    Data Sheet

                                                                                                                                                                                                                                                                                                                                                                    See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                    5 In Stock

                                                                                                                                                                                                                                                                                                                                                                    Need more?

                                                                                                                                                                                                                                                                                                                                                                    QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                    1+€5.50
                                                                                                                                                                                                                                                                                                                                                                    10+€5.15
                                                                                                                                                                                                                                                                                                                                                                    Price for:Each
                                                                                                                                                                                                                                                                                                                                                                    Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                    Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                    €5.50 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                    Line Note
                                                                                                                                                                                                                                                                                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                    Product Information

                                                                                                                                                                                                                                                                                                                                                                    FTDI
                                                                                                                                                                                                                                                                                                                                                                    ManufacturerFTDI
                                                                                                                                                                                                                                                                                                                                                                    Manufacturer Part NoFT810Q-TCopy
                                                                                                                                                                                                                                                                                                                                                                    Manufacturer Standard Lead Time3 weeks
                                                                                                                                                                                                                                                                                                                                                                    Order CodeSC14103
                                                                                                                                                                                                                                                                                                                                                                    Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                    Data Sheet

                                                                                                                                                                                                                                                                                                                                                                    Supply Voltage Min2.97V
                                                                                                                                                                                                                                                                                                                                                                    Supply Voltage Max3.63V
                                                                                                                                                                                                                                                                                                                                                                    IC Case / PackageVQFN
                                                                                                                                                                                                                                                                                                                                                                    No. of Pins48Pins
                                                                                                                                                                                                                                                                                                                                                                    Product Range-
                                                                                                                                                                                                                                                                                                                                                                    MSL-
                                                                                                                                                                                                                                                                                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                    Product Overview

                                                                                                                                                                                                                                                                                                                                                                    The FT810Q-T is an Advanced Embedded Video Engine, easy to use graphic controllers targeted at embedded applications to generate high-quality Human Machine Interfaces (HMIs).It has high resolution graphics and video playback. The device functionality includes graphic control, audio control and touch control interface. Built-in graphics operations allow users with little expertise to create high-quality displays. The device has built-in 12MHz crystal oscillator with PLL providing programmable system clock up to 60MHz. Clock switch command for internal or external clock source. External 12MHz crystal or clock input can be used for higher accuracy. Video RGB parallel output, configurable to support PCLK up to 60MHz and R/G/B output of 1 to 8 bits. Programmable timing to adjust HSYNC and VSYNC timing, enabling interface to numerous displays.

                                                                                                                                                                                                                                                                                                                                                                    • Support multiple widgets for simplified design implementation
                                                                                                                                                                                                                                                                                                                                                                    • Support 4-wire resistive touch screen (FT810/FT812)
                                                                                                                                                                                                                                                                                                                                                                    • Pinout backward compatible with FT800 (FT810) and FT801 (FT811)
                                                                                                                                                                                                                                                                                                                                                                    • Hardware engine can recognize touch tags and track touch movement
                                                                                                                                                                                                                                                                                                                                                                    • Enhanced sketch processing
                                                                                                                                                                                                                                                                                                                                                                    • Programmable interrupt controller provides interrupts to host MCU
                                                                                                                                                                                                                                                                                                                                                                    • Support landscape and portrait orientations
                                                                                                                                                                                                                                                                                                                                                                    • Display enable control output to LCD panel
                                                                                                                                                                                                                                                                                                                                                                    • Integrated 1MB graphics RAM, no frame buffer RAM required
                                                                                                                                                                                                                                                                                                                                                                    • Support playback of motion-JPEG encoded AVI videos
                                                                                                                                                                                                                                                                                                                                                                    • Mono audio channel output with PWM output
                                                                                                                                                                                                                                                                                                                                                                    • Built-in sound synthesizer
                                                                                                                                                                                                                                                                                                                                                                    • PWM output for display backlight dimming control
                                                                                                                                                                                                                                                                                                                                                                    • Advanced object oriented architecture
                                                                                                                                                                                                                                                                                                                                                                    • Support SPI data lines in single, dual or quad mode SPI clock up to 30MHz
                                                                                                                                                                                                                                                                                                                                                                    • Power mode control allows the chip to be put in power down, sleep and standby states
                                                                                                                                                                                                                                                                                                                                                                    • Build-in power-on-reset circuit

                                                                                                                                                                                                                                                                                                                                                                    Applications

                                                                                                                                                                                                                                                                                                                                                                    Imaging, Video & Vision, Security, Sensing & Instrumentation, Medical, Communications & Networking, Consumer Electronics

                                                                                                                                                                                                                                                                                                                                                                    Notes

                                                                                                                                                                                                                                                                                                                                                                    Drivers and Software available to download from www.ftdichip.com

                                                                                                                                                                                                                                                                                                                                                                    Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                    Supply Voltage Min

                                                                                                                                                                                                                                                                                                                                                                    2.97V

                                                                                                                                                                                                                                                                                                                                                                    IC Case / Package

                                                                                                                                                                                                                                                                                                                                                                    VQFN

                                                                                                                                                                                                                                                                                                                                                                    Product Range

                                                                                                                                                                                                                                                                                                                                                                    -

                                                                                                                                                                                                                                                                                                                                                                    SVHC

                                                                                                                                                                                                                                                                                                                                                                    No SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                    Supply Voltage Max

                                                                                                                                                                                                                                                                                                                                                                    3.63V

                                                                                                                                                                                                                                                                                                                                                                    No. of Pins

                                                                                                                                                                                                                                                                                                                                                                    48Pins

                                                                                                                                                                                                                                                                                                                                                                    MSL

                                                                                                                                                                                                                                                                                                                                                                    -

                                                                                                                                                                                                                                                                                                                                                                    Technical Docs (1)

                                                                                                                                                                                                                                                                                                                                                                    FT810Q-T Data Sheet

                                                                                                                                                                                                                                                                                                                                                                    Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                    Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                    Taiwan
                                                                                                                                                                                                                                                                                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                    Tariff No:85423990
                                                                                                                                                                                                                                                                                                                                                                    US ECCN:3A991.a.2
                                                                                                                                                                                                                                                                                                                                                                    EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                    RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                    RoHS

                                                                                                                                                                                                                                                                                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                    RoHS

                                                                                                                                                                                                                                                                                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                                                                                                                                                                                                                                                                                    Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                    Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                    Weight (kg):.003799
                                                                                                                                                                                                                                                                                                                                                                    WEEE Code:0000
                                                                                                                                                                                                                                                                                                                                                                    Recommended Sections
                                                                                                                                                                                                                                                                                                                                                                    Adhesives, Sealants & Tapes
                                                                                                                                                                                                                                                                                                                                                                    Batteries
                                                                                                                                                                                                                                                                                                                                                                    Builders Tools
                                                                                                                                                                                                                                                                                                                                                                    CCTV
                                                                                                                                                                                                                                                                                                                                                                    AV Installation
                                                                                                                                                                                                                                                                                                                                                                    Hand Tools
                                                                                                                                                                                                                                                                                                                                                                    Heating
                                                                                                                                                                                                                                                                                                                                                                    HDMI Cables
                                                                                                                                                                                                                                                                                                                                                                    Ladders, Lifting & Trucks
                                                                                                                                                                                                                                                                                                                                                                    LED Lights
                                                                                                                                                                                                                                                                                                                                                                    Optoelectronics, LEDs & Displays
                                                                                                                                                                                                                                                                                                                                                                    Power Tools
                                                                                                                                                                                                                                                                                                                                                                    Professional Sound & Lighting
                                                                                                                                                                                                                                                                                                                                                                    Ironmongery, Screws & Fittings
                                                                                                                                                                                                                                                                                                                                                                    Transformers
                                                                                                                                                                                                                                                                                                                                                                    TV Brackets
                                                                                                                                                                                                                                                                                                                                                                    Guides
                                                                                                                                                                                                                                                                                                                                                                    Electric Heating
                                                                                                                                                                                                                                                                                                                                                                    HDMI Finder
                                                                                                                                                                                                                                                                                                                                                                    Energy Saving
                                                                                                                                                                                                                                                                                                                                                                    TV Buying Guide
                                                                                                                                                                                                                                                                                                                                                                    LED Lighting
                                                                                                                                                                                                                                                                                                                                                                    Gardening & Landscaping
                                                                                                                                                                                                                                                                                                                                                                    Mesh Wi-Fi
                                                                                                                                                                                                                                                                                                                                                                    Trending
                                                                                                                                                                                                                                                                                                                                                                    Raspberry Pi 5
                                                                                                                                                                                                                                                                                                                                                                    Lighting
                                                                                                                                                                                                                                                                                                                                                                    Capacitors
                                                                                                                                                                                                                                                                                                                                                                    Amplifiers
                                                                                                                                                                                                                                                                                                                                                                    CCTV Cameras
                                                                                                                                                                                                                                                                                                                                                                    Raspberry Pi
                                                                                                                                                                                                                                                                                                                                                                    Weller
                                                                                                                                                                                                                                                                                                                                                                    Rechargeable Batteries
                                                                                                                                                                                                                                                                                                                                                                    Site Resources
                                                                                                                                                                                                                                                                                                                                                                    About Us
                                                                                                                                                                                                                                                                                                                                                                    Careers
                                                                                                                                                                                                                                                                                                                                                                    Products
                                                                                                                                                                                                                                                                                                                                                                    Contact Us
                                                                                                                                                                                                                                                                                                                                                                    Services
                                                                                                                                                                                                                                                                                                                                                                    Calibration Services
                                                                                                                                                                                                                                                                                                                                                                    Certification
                                                                                                                                                                                                                                                                                                                                                                    Manufacturers
                                                                                                                                                                                                                                                                                                                                                                    Sitemap
                                                                                                                                                                                                                                                                                                                                                                    Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                    Product Recalls
                                                                                                                                                                                                                                                                                                                                                                    Ukraine-Russia Conflict
                                                                                                                                                                                                                                                                                                                                                                    Modern Slavery
                                                                                                                                                                                                                                                                                                                                                                    Publications
                                                                                                                                                                                                                                                                                                                                                                    Publications
                                                                                                                                                                                                                                                                                                                                                                    Main Catalogue
                                                                                                                                                                                                                                                                                                                                                                    Buying Guide
                                                                                                                                                                                                                                                                                                                                                                    Offers
                                                                                                                                                                                                                                                                                                                                                                    Latest Email Offers
                                                                                                                                                                                                                                                                                                                                                                    Weekly Deals
                                                                                                                                                                                                                                                                                                                                                                    Bargain Corner
                                                                                                                                                                                                                                                                                                                                                                    My Account
                                                                                                                                                                                                                                                                                                                                                                    Apply for a Trade Account
                                                                                                                                                                                                                                                                                                                                                                    Managing Your Account
                                                                                                                                                                                                                                                                                                                                                                    Order History
                                                                                                                                                                                                                                                                                                                                                                    My Quotes
                                                                                                                                                                                                                                                                                                                                                                    Saved Baskets
                                                                                                                                                                                                                                                                                                                                                                    My Profile
                                                                                                                                                                                                                                                                                                                                                                    Change Password
                                                                                                                                                                                                                                                                                                                                                                    My Addresses
                                                                                                                                                                                                                                                                                                                                                                    Product Notifications
                                                                                                                                                                                                                                                                                                                                                                    Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                    Contact
                                                                                                                                                                                                                                                                                                                                                                    Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                    Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                    Component House
                                                                                                                                                                                                                                                                                                                                                                    Fulwood
                                                                                                                                                                                                                                                                                                                                                                    Preston
                                                                                                                                                                                                                                                                                                                                                                    PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                    Norton Secured
                                                                                                                                                                                                                                                                                                                                                                    bsi Certified
                                                                                                                                                                                                                                                                                                                                                                    ECIA Member
                                                                                                                                                                                                                                                                                                                                                                    UKAS
                                                                                                                                                                                                                                                                                                                                                                    Trustpilot
                                                                                                                                                                                                                                                                                                                                                                    Visa
                                                                                                                                                                                                                                                                                                                                                                    Mastercard
                                                                                                                                                                                                                                                                                                                                                                    American Express
                                                                                                                                                                                                                                                                                                                                                                    PayPal
                                                                                                                                                                                                                                                                                                                                                                    Trade Account
                                                                                                                                                                                                                                                                                                                                                                    Facebook
                                                                                                                                                                                                                                                                                                                                                                    Linkedin
                                                                                                                                                                                                                                                                                                                                                                    Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                    Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                    Terms of Access
                                                                                                                                                                                                                                                                                                                                                                    Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                    An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                    CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                    Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.