You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Embedded Video Engine, 18Bit, VQFN48 -
FT810Q-T
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- FT810Q-T
- Order Code:
- SC14103
- Product Range
- -
- Technical Datasheet:
- FT810Q-T Datasheet
Product Overview
- Support multiple widgets for simplified design implementation
- Support 4-wire resistive touch screen (FT810/FT812)
- Pinout backward compatible with FT800 (FT810) and FT801 (FT811)
- Hardware engine can recognize touch tags and track touch movement
- Enhanced sketch processing
- Programmable interrupt controller provides interrupts to host MCU
- Support landscape and portrait orientations
- Display enable control output to LCD panel
- Integrated 1MB graphics RAM, no frame buffer RAM required
- Support playback of motion-JPEG encoded AVI videos
- Mono audio channel output with PWM output
- Built-in sound synthesizer
- PWM output for display backlight dimming control
- Advanced object oriented architecture
- Support SPI data lines in single, dual or quad mode SPI clock up to 30MHz
- Power mode control allows the chip to be put in power down, sleep and standby states
- Build-in power-on-reset circuit
Applications
Imaging, Video & Vision, Security, Sensing & Instrumentation, Medical, Communications & Networking, Consumer Electronics
Footnotes
Product Information
- :
- 2.97V
- :
- 3.63V
- :
- VQFN
- :
- 48Pins
- :
- -
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.499 (€6.76) | ( ) |
10+ | €5.148 (€6.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.