Track Orders
Home
Login
Register
My Account
0
0 Items€0.00
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
                                                                        2. Electronic & Electrical Components
                                                                        3. Semiconductors - Modules
                                                                        4. Interface Modules
                                                                        5. Interface Bridge Modules
                                                                        Print Page

                                                                        Gravity: I2C to Dual UART Module - DFR0627

                                                                        DFROBOT
                                                                        DFROBOT DFR0627 - undefined
                                                                        DFROBOT DFR0627 - undefined
                                                                        DFROBOT DFR0627 - undefined
                                                                        DFROBOT DFR0627 - undefined
                                                                        DFROBOT DFR0627 - undefined
                                                                        DFROBOT DFR0627 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerDFROBOT
                                                                        Manufacturer Part NoDFR0627
                                                                        Order CodeSC21014
                                                                        Also Known AsGTIN UPC EAN: 6959420921256
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        8 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+€7.39
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        €7.39 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        DFROBOT
                                                                        ManufacturerDFROBOT
                                                                        Manufacturer Part NoDFR0627
                                                                        Order CodeSC21014
                                                                        Also Known AsGTIN UPC EAN: 6959420921256
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        DFR0627 is a gravity: I2C to dual UART module. This module offers data transmission rate up to 1Mbps, and each sub UART has independent 256-byte FIFO hardware buffer for transmitting and receiving. The module provides 2Mbps maximum communication rate. At most 4 such modules can be connected onto one controller board to expand 8 hardware serial ports. This I2C to dual UART module can be extremely suitable for using with IoT module, Ultrasonic ranging module and GPS module. There are usually only 1 or 2 UARTs on controller boards like Arduino, Raspberry Pi, micro:bit, etc. And one of them must be used in program downloading or debugging. When your application needs to connect several UART devices, you may find that there are not enough UARTs on main-board for connecting. Thus, this module could be a perfect solution for the above situation, or you can use this product in IR receiver module and WS2818 RGB relevant projects with strict timing requirements.

                                                                        • I2C to dual UART
                                                                        • Baud rate, word length, and check format of every sub UART can be set independently
                                                                        • Sub UART receive/transmit independently
                                                                        • Independent setting for band rate and word length of Sub UART
                                                                        • Communication port: gravity-I2C 4pin
                                                                        • Operating temperature range from -40°C to 85°C
                                                                        • Operating voltage range from 3.3V to 5.5 V
                                                                        • Operating current of <lt/>3mA
                                                                        • Applications include IoT module, ultrasonic ranging module, GPS Module and speech synthesis module
                                                                        • Dimension is 32.5 x 27mm

                                                                        Contents

                                                                        Gravity: I2C to dual UART module x1, Gravity-4P I2C/UART sensor connector x1.

                                                                        Technical Specifications

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84733020
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.015
                                                                        WEEE Code:0303