2. Electronic & Electrical Components
                                                                                                                                                                                                                                                                                                                                                              3. Semiconductors - Modules
                                                                                                                                                                                                                                                                                                                                                              4. Interface Modules
                                                                                                                                                                                                                                                                                                                                                              5. Interface Bridge Modules
                                                                                                                                                                                                                                                                                                                                                              Print Page

                                                                                                                                                                                                                                                                                                                                                              Gravity: I2C to Dual UART Module - DFR0627

                                                                                                                                                                                                                                                                                                                                                              DFROBOT
                                                                                                                                                                                                                                                                                                                                                              DFROBOT DFR0627 Gravity: I2C to Dual UART Module
                                                                                                                                                                                                                                                                                                                                                              DFROBOT DFR0627 - undefined
                                                                                                                                                                                                                                                                                                                                                              DFROBOT DFR0627 - undefined
                                                                                                                                                                                                                                                                                                                                                              DFROBOT DFR0627 - undefined
                                                                                                                                                                                                                                                                                                                                                              DFROBOT DFR0627 - undefined
                                                                                                                                                                                                                                                                                                                                                              DFROBOT DFR0627 - undefined
                                                                                                                                                                                                                                                                                                                                                              Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                              ManufacturerDFROBOT
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Part NoDFR0627Copy
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Standard Lead Time3 weeks
                                                                                                                                                                                                                                                                                                                                                              Order CodeSC21014
                                                                                                                                                                                                                                                                                                                                                              Also Known AsGTIN UPC EAN: 6959420921256
                                                                                                                                                                                                                                                                                                                                                              Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                              Data Sheet

                                                                                                                                                                                                                                                                                                                                                              See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                              2 In Stock

                                                                                                                                                                                                                                                                                                                                                              Need more?

                                                                                                                                                                                                                                                                                                                                                              QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                              1+€7.45
                                                                                                                                                                                                                                                                                                                                                              Price for:Each
                                                                                                                                                                                                                                                                                                                                                              Minimum: 1
                                                                                                                                                                                                                                                                                                                                                              Multiple: 1
                                                                                                                                                                                                                                                                                                                                                              €7.45 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                              Line Note
                                                                                                                                                                                                                                                                                                                                                              Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                              Product Information

                                                                                                                                                                                                                                                                                                                                                              DFROBOT
                                                                                                                                                                                                                                                                                                                                                              ManufacturerDFROBOT
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Part NoDFR0627Copy
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Standard Lead Time3 weeks
                                                                                                                                                                                                                                                                                                                                                              Order CodeSC21014
                                                                                                                                                                                                                                                                                                                                                              Also Known AsGTIN UPC EAN: 6959420921256
                                                                                                                                                                                                                                                                                                                                                              Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                              Data Sheet

                                                                                                                                                                                                                                                                                                                                                              SVHCNo SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                              Product Overview

                                                                                                                                                                                                                                                                                                                                                              DFR0627 is a gravity: I2C to dual UART module. This module offers data transmission rate up to 1Mbps, and each sub UART has independent 256-byte FIFO hardware buffer for transmitting and receiving. The module provides 2Mbps maximum communication rate. At most 4 such modules can be connected onto one controller board to expand 8 hardware serial ports. This I2C to dual UART module can be extremely suitable for using with IoT module, Ultrasonic ranging module and GPS module. There are usually only 1 or 2 UARTs on controller boards like Arduino, Raspberry Pi, micro:bit, etc. And one of them must be used in program downloading or debugging. When your application needs to connect several UART devices, you may find that there are not enough UARTs on main-board for connecting. Thus, this module could be a perfect solution for the above situation, or you can use this product in IR receiver module and WS2818 RGB relevant projects with strict timing requirements.

                                                                                                                                                                                                                                                                                                                                                              • I2C to dual UART
                                                                                                                                                                                                                                                                                                                                                              • Baud rate, word length, and check format of every sub UART can be set independently
                                                                                                                                                                                                                                                                                                                                                              • Sub UART receive/transmit independently
                                                                                                                                                                                                                                                                                                                                                              • Independent setting for band rate and word length of Sub UART
                                                                                                                                                                                                                                                                                                                                                              • Communication port: gravity-I2C 4pin
                                                                                                                                                                                                                                                                                                                                                              • Operating temperature range from -40°C to 85°C
                                                                                                                                                                                                                                                                                                                                                              • Operating voltage range from 3.3V to 5.5 V
                                                                                                                                                                                                                                                                                                                                                              • Operating current of <lt/>3mA
                                                                                                                                                                                                                                                                                                                                                              • Applications include IoT module, ultrasonic ranging module, GPS Module and speech synthesis module
                                                                                                                                                                                                                                                                                                                                                              • Dimension is 32.5 x 27mm

                                                                                                                                                                                                                                                                                                                                                              Contents

                                                                                                                                                                                                                                                                                                                                                              Gravity: I2C to dual UART module x1, Gravity-4P I2C/UART sensor connector x1.

                                                                                                                                                                                                                                                                                                                                                              Technical Specifications

                                                                                                                                                                                                                                                                                                                                                              SVHC

                                                                                                                                                                                                                                                                                                                                                              No SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                              Technical Docs (1)

                                                                                                                                                                                                                                                                                                                                                              DFR0627 Data Sheet

                                                                                                                                                                                                                                                                                                                                                              Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                              Country of Origin:
                                                                                                                                                                                                                                                                                                                                                              Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                              China
                                                                                                                                                                                                                                                                                                                                                              Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                              Tariff No:84733020
                                                                                                                                                                                                                                                                                                                                                              US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                              EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                              RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                              RoHS

                                                                                                                                                                                                                                                                                                                                                              RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                              RoHS

                                                                                                                                                                                                                                                                                                                                                              SVHC:No SVHC (04-Feb-2026)
                                                                                                                                                                                                                                                                                                                                                              Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                              Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                              Weight (kg):.015
                                                                                                                                                                                                                                                                                                                                                              WEEE Code:0303
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
                                                                                                                                                                                                                                                                                                                                                              Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                              Contact
                                                                                                                                                                                                                                                                                                                                                              Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                              Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                              Component House
                                                                                                                                                                                                                                                                                                                                                              Fulwood
                                                                                                                                                                                                                                                                                                                                                              Preston
                                                                                                                                                                                                                                                                                                                                                              PR2 9PP
                                                                                                                                                                                                                                                                                                                                                              Norton Secured
                                                                                                                                                                                                                                                                                                                                                              bsi Certified
                                                                                                                                                                                                                                                                                                                                                              ECIA Member
                                                                                                                                                                                                                                                                                                                                                              UKAS
                                                                                                                                                                                                                                                                                                                                                              Trustpilot
                                                                                                                                                                                                                                                                                                                                                              Visa
                                                                                                                                                                                                                                                                                                                                                              Mastercard
                                                                                                                                                                                                                                                                                                                                                              American Express
                                                                                                                                                                                                                                                                                                                                                              PayPal
                                                                                                                                                                                                                                                                                                                                                              Trade Account
                                                                                                                                                                                                                                                                                                                                                              Facebook
                                                                                                                                                                                                                                                                                                                                                              Linkedin
                                                                                                                                                                                                                                                                                                                                                              Privacy Statement
                                                                                                                                                                                                                                                                                                                                                              Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                              Terms of Access
                                                                                                                                                                                                                                                                                                                                                              Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                              An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                              CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                              Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.