You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
I2C to Dual UART Module, 3.3 to 5.5 V, 2 Mbps, -40°C to 85°C -
DFR0627
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0627
- Order Code:
- SC21014
- Also Known As:
- GTIN UPC EAN: 6959420921256
- Technical Datasheet:
- DFR0627 Datasheet
Product Overview
- I2C to dual UART
- Baud rate, word length, and check format of every sub UART can be set independently
- Sub UART receive/transmit independently
- Independent setting for band rate and word length of Sub UART
- Communication port: gravity-I2C 4pin
- Operating temperature range from -40°C to 85°C
- Operating voltage range from 3.3V to 5.5 V
- Operating current of
3mA - Applications include IoT module, ultrasonic ranging module, GPS Module and speech synthesis module
- Dimension is 32.5 x 27mm
Contents
Gravity: I2C to dual UART module x1, Gravity-4P I2C/UART sensor connector x1.
Product Information
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.3255 (€9.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























