2. Maker & Circuit Development
                                                                                                                                                                                                                                                                                                                                                                3. Single Board Computers & Microcontrollers
                                                                                                                                                                                                                                                                                                                                                                4. AVR
                                                                                                                                                                                                                                                                                                                                                                5. AVR Kits
                                                                                                                                                                                                                                                                                                                                                                Print Page

                                                                                                                                                                                                                                                                                                                                                                Evaluation Board, Atxmega256A3BU, LCD - ATXMEGAA3BU-XPLD

                                                                                                                                                                                                                                                                                                                                                                ATMEL
                                                                                                                                                                                                                                                                                                                                                                ATMEL ATXMEGAA3BU-XPLD Evaluation Board, Atxmega256A3BU, LCD
                                                                                                                                                                                                                                                                                                                                                                Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                ManufacturerATMEL
                                                                                                                                                                                                                                                                                                                                                                Manufacturer Part NoATXMEGAA3BU-XPLDCopy
                                                                                                                                                                                                                                                                                                                                                                Manufacturer Standard Lead Time7 weeks
                                                                                                                                                                                                                                                                                                                                                                Order CodeSC13704
                                                                                                                                                                                                                                                                                                                                                                Available for Back Order
                                                                                                                                                                                                                                                                                                                                                                Manufacturer Standard Lead Time: 7 week(s)

                                                                                                                                                                                                                                                                                                                                                                Notify me when back in stock

                                                                                                                                                                                                                                                                                                                                                                QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                1+€51.92
                                                                                                                                                                                                                                                                                                                                                                3+€48.72
                                                                                                                                                                                                                                                                                                                                                                Price for:Each
                                                                                                                                                                                                                                                                                                                                                                Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                €51.92 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                Line Note
                                                                                                                                                                                                                                                                                                                                                                Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                Product Information

                                                                                                                                                                                                                                                                                                                                                                ATMEL
                                                                                                                                                                                                                                                                                                                                                                ManufacturerATMEL
                                                                                                                                                                                                                                                                                                                                                                Manufacturer Part NoATXMEGAA3BU-XPLDCopy
                                                                                                                                                                                                                                                                                                                                                                Manufacturer Standard Lead Time7 weeks
                                                                                                                                                                                                                                                                                                                                                                Order CodeSC13704
                                                                                                                                                                                                                                                                                                                                                                Silicon ManufacturerAtmel
                                                                                                                                                                                                                                                                                                                                                                No. of Bits32bit
                                                                                                                                                                                                                                                                                                                                                                Silicon Family NameAVR XMEGA
                                                                                                                                                                                                                                                                                                                                                                Core ArchitectureAVR
                                                                                                                                                                                                                                                                                                                                                                Core Sub-ArchitectureAVR19
                                                                                                                                                                                                                                                                                                                                                                Silicon Core NumberATxmega256
                                                                                                                                                                                                                                                                                                                                                                Kit ContentsEval Board XMEGA-A3BU
                                                                                                                                                                                                                                                                                                                                                                Product Range-
                                                                                                                                                                                                                                                                                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                                Product Overview

                                                                                                                                                                                                                                                                                                                                                                The Atmel AVR XMEGA-A3BU Explained evaluation kit is a hardware platform to evaluate the Atmel ATxmega256A3BU microcontroller. This is an Atmel AVR Explained kits are great platforms for early evaluation of the capabilities offered by the Atmel AVR microcontrollers. The kit offers a larger range of features that enables the Atmel AVR XMEGA user to get started using XMEGA peripherals right away and understand how to integrate the XMEGA device in their own design. The XMEGA-A3BU Explained contain one QTouch button sensor, three mechanical buttons, two LED's, 3 analog sensors, a USB port, battery backup system and a 128x32 pixel FSTN LCD display. The AVR Explained expansion headers provide easy access to analog and digital I/O pins. The board is powered by the USB cable and equipped with the standard 10pin JTAG header that connects to the full range of AVR debuggers.

                                                                                                                                                                                                                                                                                                                                                                • Atmel ATxmega256A3BU microcontroller
                                                                                                                                                                                                                                                                                                                                                                • Keep RTC running in the backup system while main power is absent
                                                                                                                                                                                                                                                                                                                                                                • Display data on the 128x32 pixels of the FSTN LCD display
                                                                                                                                                                                                                                                                                                                                                                • Read temperature sensor with the ADC
                                                                                                                                                                                                                                                                                                                                                                • Read light sensor with the ADC
                                                                                                                                                                                                                                                                                                                                                                • Use the Atmel QTouch library to detect touches on the touch button
                                                                                                                                                                                                                                                                                                                                                                • Read/write data to the 64Mbit Atmel data flash
                                                                                                                                                                                                                                                                                                                                                                • 3 push buttons to interact with the microcontroller
                                                                                                                                                                                                                                                                                                                                                                • 4 LED's to show status information and expand the board with Explained top modules
                                                                                                                                                                                                                                                                                                                                                                • Program the kit via USB bootloader or an Atmel programmer

                                                                                                                                                                                                                                                                                                                                                                Applications

                                                                                                                                                                                                                                                                                                                                                                Automotive, Building Automation, Security, Motor Drive & Control, Consumer Electronics, Audio, Lighting, Metering, Portable Devices, Communications & Networking

                                                                                                                                                                                                                                                                                                                                                                Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                Silicon Manufacturer

                                                                                                                                                                                                                                                                                                                                                                Atmel

                                                                                                                                                                                                                                                                                                                                                                Silicon Family Name

                                                                                                                                                                                                                                                                                                                                                                AVR XMEGA

                                                                                                                                                                                                                                                                                                                                                                Core Sub-Architecture

                                                                                                                                                                                                                                                                                                                                                                AVR19

                                                                                                                                                                                                                                                                                                                                                                Kit Contents

                                                                                                                                                                                                                                                                                                                                                                Eval Board XMEGA-A3BU

                                                                                                                                                                                                                                                                                                                                                                SVHC

                                                                                                                                                                                                                                                                                                                                                                No SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                                No. of Bits

                                                                                                                                                                                                                                                                                                                                                                32bit

                                                                                                                                                                                                                                                                                                                                                                Core Architecture

                                                                                                                                                                                                                                                                                                                                                                AVR

                                                                                                                                                                                                                                                                                                                                                                Silicon Core Number

                                                                                                                                                                                                                                                                                                                                                                ATxmega256

                                                                                                                                                                                                                                                                                                                                                                Product Range

                                                                                                                                                                                                                                                                                                                                                                -

                                                                                                                                                                                                                                                                                                                                                                Technical Docs (2)

                                                                                                                                                                                                                                                                                                                                                                Operating Instructions EN

                                                                                                                                                                                                                                                                                                                                                                element14 Technical Page EN

                                                                                                                                                                                                                                                                                                                                                                Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                United States
                                                                                                                                                                                                                                                                                                                                                                Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                Tariff No:84733020
                                                                                                                                                                                                                                                                                                                                                                US ECCN:5A992.c
                                                                                                                                                                                                                                                                                                                                                                EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                RoHS

                                                                                                                                                                                                                                                                                                                                                                RoHS Phthalates Compliant:To be advised
                                                                                                                                                                                                                                                                                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                                                                                                                                                                                                                                                                                Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                Weight (kg):.06
                                                                                                                                                                                                                                                                                                                                                                WEEE Code:0303
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
                                                                                                                                                                                                                                                                                                                                                                Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                Contact
                                                                                                                                                                                                                                                                                                                                                                Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                Component House
                                                                                                                                                                                                                                                                                                                                                                Fulwood
                                                                                                                                                                                                                                                                                                                                                                Preston
                                                                                                                                                                                                                                                                                                                                                                PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                Norton Secured
                                                                                                                                                                                                                                                                                                                                                                bsi Certified
                                                                                                                                                                                                                                                                                                                                                                ECIA Member
                                                                                                                                                                                                                                                                                                                                                                UKAS
                                                                                                                                                                                                                                                                                                                                                                Trustpilot
                                                                                                                                                                                                                                                                                                                                                                Visa
                                                                                                                                                                                                                                                                                                                                                                Mastercard
                                                                                                                                                                                                                                                                                                                                                                American Express
                                                                                                                                                                                                                                                                                                                                                                PayPal
                                                                                                                                                                                                                                                                                                                                                                Trade Account
                                                                                                                                                                                                                                                                                                                                                                Facebook
                                                                                                                                                                                                                                                                                                                                                                Linkedin
                                                                                                                                                                                                                                                                                                                                                                Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                Terms of Access
                                                                                                                                                                                                                                                                                                                                                                Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.