2. Security & CCTV
                                                                                                                                                                                                                                                                                                                                                              3. Padlocks & Chains
                                                                                                                                                                                                                                                                                                                                                              4. Security Chains
                                                                                                                                                                                                                                                                                                                                                              Print Page

                                                                                                                                                                                                                                                                                                                                                              10mm x 1.4m Steel Security Chain - K45010L140

                                                                                                                                                                                                                                                                                                                                                              KASP SECURITY
                                                                                                                                                                                                                                                                                                                                                              KASP SECURITY K45010L140 10mm x 1.4m Steel Security Chain
                                                                                                                                                                                                                                                                                                                                                              KASP SECURITY K45010L140 - undefined
                                                                                                                                                                                                                                                                                                                                                              KASP SECURITY K45010L140 - undefined
                                                                                                                                                                                                                                                                                                                                                              Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                              ManufacturerKASP SECURITY
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Part NoK45010L140Copy
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Standard Lead Time3 weeks
                                                                                                                                                                                                                                                                                                                                                              Order CodeSR12278
                                                                                                                                                                                                                                                                                                                                                              Also Known AsGTIN UPC EAN: 5013969901283
                                                                                                                                                                                                                                                                                                                                                              Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                              Data Sheet

                                                                                                                                                                                                                                                                                                                                                              See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                              Available for Back Order
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Standard Lead Time: 3 week(s)

                                                                                                                                                                                                                                                                                                                                                              Notify me when back in stock

                                                                                                                                                                                                                                                                                                                                                              QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                              1+€38.47
                                                                                                                                                                                                                                                                                                                                                              Price for:Each
                                                                                                                                                                                                                                                                                                                                                              Minimum: 1
                                                                                                                                                                                                                                                                                                                                                              Multiple: 1
                                                                                                                                                                                                                                                                                                                                                              €38.47 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                              Line Note
                                                                                                                                                                                                                                                                                                                                                              Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                              Product Information

                                                                                                                                                                                                                                                                                                                                                              KASP SECURITY
                                                                                                                                                                                                                                                                                                                                                              ManufacturerKASP SECURITY
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Part NoK45010L140Copy
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Standard Lead Time3 weeks
                                                                                                                                                                                                                                                                                                                                                              Order CodeSR12278
                                                                                                                                                                                                                                                                                                                                                              Also Known AsGTIN UPC EAN: 5013969901283
                                                                                                                                                                                                                                                                                                                                                              Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                              Data Sheet

                                                                                                                                                                                                                                                                                                                                                              External Diameter-
                                                                                                                                                                                                                                                                                                                                                              Thread Length-
                                                                                                                                                                                                                                                                                                                                                              Wire Diameter10mm
                                                                                                                                                                                                                                                                                                                                                              Internal Width38mm
                                                                                                                                                                                                                                                                                                                                                              Internal Height15mm
                                                                                                                                                                                                                                                                                                                                                              Pin Diameter10mm
                                                                                                                                                                                                                                                                                                                                                              Load Breaking Min-
                                                                                                                                                                                                                                                                                                                                                              Product Range-
                                                                                                                                                                                                                                                                                                                                                              SVHCNo SVHC (21-Jan-2025)

                                                                                                                                                                                                                                                                                                                                                              Product Overview

                                                                                                                                                                                                                                                                                                                                                              • Woven fabric sleeve to protect paintwork from accidental damage
                                                                                                                                                                                                                                                                                                                                                              • Square section chain for extra resistance against bolt cutter attacks
                                                                                                                                                                                                                                                                                                                                                              • Hardened boron steel links to protect against hacksaw and cropping attacks
                                                                                                                                                                                                                                                                                                                                                              • Induction welded links to resist torsion and pull attacks
                                                                                                                                                                                                                                                                                                                                                              • Fully galvanised finish to protect against corrosion

                                                                                                                                                                                                                                                                                                                                                              Technical Specifications

                                                                                                                                                                                                                                                                                                                                                              External Diameter

                                                                                                                                                                                                                                                                                                                                                              -

                                                                                                                                                                                                                                                                                                                                                              Wire Diameter

                                                                                                                                                                                                                                                                                                                                                              10mm

                                                                                                                                                                                                                                                                                                                                                              Internal Height

                                                                                                                                                                                                                                                                                                                                                              15mm

                                                                                                                                                                                                                                                                                                                                                              Load Breaking Min

                                                                                                                                                                                                                                                                                                                                                              -

                                                                                                                                                                                                                                                                                                                                                              SVHC

                                                                                                                                                                                                                                                                                                                                                              No SVHC (21-Jan-2025)

                                                                                                                                                                                                                                                                                                                                                              Thread Length

                                                                                                                                                                                                                                                                                                                                                              -

                                                                                                                                                                                                                                                                                                                                                              Internal Width

                                                                                                                                                                                                                                                                                                                                                              38mm

                                                                                                                                                                                                                                                                                                                                                              Pin Diameter

                                                                                                                                                                                                                                                                                                                                                              10mm

                                                                                                                                                                                                                                                                                                                                                              Product Range

                                                                                                                                                                                                                                                                                                                                                              -

                                                                                                                                                                                                                                                                                                                                                              Technical Docs (1)

                                                                                                                                                                                                                                                                                                                                                              K45010L140 Data Sheet

                                                                                                                                                                                                                                                                                                                                                              Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                              Country of Origin:
                                                                                                                                                                                                                                                                                                                                                              Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                              Italy
                                                                                                                                                                                                                                                                                                                                                              Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                              Tariff No:73269098
                                                                                                                                                                                                                                                                                                                                                              US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                              EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                              RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                              RoHS

                                                                                                                                                                                                                                                                                                                                                              RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                              RoHS

                                                                                                                                                                                                                                                                                                                                                              SVHC:No SVHC (21-Jan-2025)
                                                                                                                                                                                                                                                                                                                                                              Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                              Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                              Weight (kg):3.08
                                                                                                                                                                                                                                                                                                                                                              WEEE Code:0000
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
                                                                                                                                                                                                                                                                                                                                                              Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                              Contact
                                                                                                                                                                                                                                                                                                                                                              Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                              Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                              Component House
                                                                                                                                                                                                                                                                                                                                                              Fulwood
                                                                                                                                                                                                                                                                                                                                                              Preston
                                                                                                                                                                                                                                                                                                                                                              PR2 9PP
                                                                                                                                                                                                                                                                                                                                                              Norton Secured
                                                                                                                                                                                                                                                                                                                                                              bsi Certified
                                                                                                                                                                                                                                                                                                                                                              ECIA Member
                                                                                                                                                                                                                                                                                                                                                              UKAS
                                                                                                                                                                                                                                                                                                                                                              Trustpilot
                                                                                                                                                                                                                                                                                                                                                              Visa
                                                                                                                                                                                                                                                                                                                                                              Mastercard
                                                                                                                                                                                                                                                                                                                                                              American Express
                                                                                                                                                                                                                                                                                                                                                              PayPal
                                                                                                                                                                                                                                                                                                                                                              Trade Account
                                                                                                                                                                                                                                                                                                                                                              Facebook
                                                                                                                                                                                                                                                                                                                                                              Linkedin
                                                                                                                                                                                                                                                                                                                                                              Privacy Statement
                                                                                                                                                                                                                                                                                                                                                              Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                              Terms of Access
                                                                                                                                                                                                                                                                                                                                                              Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                              An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                              CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                              Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.