2. Test Equipment
                                                                                                                                                                                                                                                                                                                                                              3. Data Acquisition & Logging
                                                                                                                                                                                                                                                                                                                                                              4. Data Recorders
                                                                                                                                                                                                                                                                                                                                                              Print Page

                                                                                                                                                                                                                                                                                                                                                              Humidity/Temperature Chart Recorder with Touch Screen - RH550

                                                                                                                                                                                                                                                                                                                                                              EXTECH INSTRUMENTS
                                                                                                                                                                                                                                                                                                                                                              EXTECH INSTRUMENTS RH550 Humidity/Temperature Chart Recorder with Touch Screen
                                                                                                                                                                                                                                                                                                                                                              EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                              EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                              EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                              EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                              EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                              EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                              EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                              EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                              EXTECH INSTRUMENTS RH550 - undefined
                                                                                                                                                                                                                                                                                                                                                              Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                              ManufacturerEXTECH INSTRUMENTS
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Part NoRH550Copy
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Standard Lead Time22 weeks
                                                                                                                                                                                                                                                                                                                                                              Order CodeIN08850
                                                                                                                                                                                                                                                                                                                                                              Also Known AsGTIN UPC EAN: 00793950425510
                                                                                                                                                                                                                                                                                                                                                              Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                              Data Sheet

                                                                                                                                                                                                                                                                                                                                                              See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                              2 In Stock

                                                                                                                                                                                                                                                                                                                                                              Need more?

                                                                                                                                                                                                                                                                                                                                                              QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                              1+€9,999.00
                                                                                                                                                                                                                                                                                                                                                              Price for:Each
                                                                                                                                                                                                                                                                                                                                                              Minimum: 1
                                                                                                                                                                                                                                                                                                                                                              Multiple: 1
                                                                                                                                                                                                                                                                                                                                                              €9,999.00 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                              Line Note
                                                                                                                                                                                                                                                                                                                                                              Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                              Product Information

                                                                                                                                                                                                                                                                                                                                                              EXTECH INSTRUMENTS
                                                                                                                                                                                                                                                                                                                                                              ManufacturerEXTECH INSTRUMENTS
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Part NoRH550Copy
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Standard Lead Time22 weeks
                                                                                                                                                                                                                                                                                                                                                              Order CodeIN08850
                                                                                                                                                                                                                                                                                                                                                              Also Known AsGTIN UPC EAN: 00793950425510
                                                                                                                                                                                                                                                                                                                                                              Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                              Data Sheet

                                                                                                                                                                                                                                                                                                                                                              No. of Channels-
                                                                                                                                                                                                                                                                                                                                                              Bandwidth Min-
                                                                                                                                                                                                                                                                                                                                                              Bandwidth Max-
                                                                                                                                                                                                                                                                                                                                                              Accuracy %-
                                                                                                                                                                                                                                                                                                                                                              Crest Factor-
                                                                                                                                                                                                                                                                                                                                                              Resolution %0.1%
                                                                                                                                                                                                                                                                                                                                                              External Height118mm
                                                                                                                                                                                                                                                                                                                                                              External Width198mm
                                                                                                                                                                                                                                                                                                                                                              External Depth25.7mm
                                                                                                                                                                                                                                                                                                                                                              Product Range-
                                                                                                                                                                                                                                                                                                                                                              SVHCTo Be Advised

                                                                                                                                                                                                                                                                                                                                                              Product Overview

                                                                                                                                                                                                                                                                                                                                                              RH550 is a humidity/temperature chart recorder with touch screen. It simultaneously datalog and monitor relative humidity, temperature, and calculated dewpoint on Extech’s RH550 chart recorder with large 7" (178 mm) programmable touch-screen. Features live or user scheduled recording time and programmable Min/Max alarm set points. Built-in stand for desktop or use the included bracket for wall mount. Includes field-replaceable probe that can be attached on the monitor or on a ~6.5 ft (2 m) cable.

                                                                                                                                                                                                                                                                                                                                                              • Internal 16GB memory stores up to 20,000 data points in CSV format, transferable to PC via USB port
                                                                                                                                                                                                                                                                                                                                                              • User selectable 1 second to 24 hour sampling rate
                                                                                                                                                                                                                                                                                                                                                              • Audible and visual alarm with Hi/Low set points
                                                                                                                                                                                                                                                                                                                                                              • View recorded alarm values by date sorting or by temperature and humidity values
                                                                                                                                                                                                                                                                                                                                                              • Memory progress bar indicates used memory and percentage of free memory remaining
                                                                                                                                                                                                                                                                                                                                                              • Recall saved data files using history mode
                                                                                                                                                                                                                                                                                                                                                              • MIN/MAX records minimum and maximum values for all 3 units of measure
                                                                                                                                                                                                                                                                                                                                                              • Field-replaceable probe does not require recalibration
                                                                                                                                                                                                                                                                                                                                                              • Up to 3 probe cables (RH550-C) can be connected together (one is included)
                                                                                                                                                                                                                                                                                                                                                              • Dimension of tablet: 7.8 x 4.6 x 1" (198 x 118 x 25.7mm), viewable screen: 7" (178mm)

                                                                                                                                                                                                                                                                                                                                                              Contents

                                                                                                                                                                                                                                                                                                                                                              Humidity/temperature chart recorder with touch screen, Built-in stand, Wall mount bracket, Detachable probe (RH550-P), Probe cable (RH550-C), USB cable, Universal adaptor with multi-plugs (US, EU, UK, AU), Internal rechargeable lithium polymer battery.

                                                                                                                                                                                                                                                                                                                                                              Technical Specifications

                                                                                                                                                                                                                                                                                                                                                              No. of Channels

                                                                                                                                                                                                                                                                                                                                                              -

                                                                                                                                                                                                                                                                                                                                                              Bandwidth Max

                                                                                                                                                                                                                                                                                                                                                              -

                                                                                                                                                                                                                                                                                                                                                              Crest Factor

                                                                                                                                                                                                                                                                                                                                                              -

                                                                                                                                                                                                                                                                                                                                                              External Height

                                                                                                                                                                                                                                                                                                                                                              118mm

                                                                                                                                                                                                                                                                                                                                                              External Depth

                                                                                                                                                                                                                                                                                                                                                              25.7mm

                                                                                                                                                                                                                                                                                                                                                              SVHC

                                                                                                                                                                                                                                                                                                                                                              To Be Advised

                                                                                                                                                                                                                                                                                                                                                              Bandwidth Min

                                                                                                                                                                                                                                                                                                                                                              -

                                                                                                                                                                                                                                                                                                                                                              Accuracy %

                                                                                                                                                                                                                                                                                                                                                              -

                                                                                                                                                                                                                                                                                                                                                              Resolution %

                                                                                                                                                                                                                                                                                                                                                              0.1%

                                                                                                                                                                                                                                                                                                                                                              External Width

                                                                                                                                                                                                                                                                                                                                                              198mm

                                                                                                                                                                                                                                                                                                                                                              Product Range

                                                                                                                                                                                                                                                                                                                                                              -

                                                                                                                                                                                                                                                                                                                                                              Technical Docs (2)

                                                                                                                                                                                                                                                                                                                                                              RH550 Data Sheet

                                                                                                                                                                                                                                                                                                                                                              Operating Instructions EN

                                                                                                                                                                                                                                                                                                                                                              You May Also Need

                                                                                                                                                                                                                                                                                                                                                              1 Product Found

                                                                                                                                                                                                                                                                                                                                                              Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                              Country of Origin:
                                                                                                                                                                                                                                                                                                                                                              Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                              China
                                                                                                                                                                                                                                                                                                                                                              Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                              Tariff No:90258040
                                                                                                                                                                                                                                                                                                                                                              US ECCN:3A992.a
                                                                                                                                                                                                                                                                                                                                                              EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                              RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                              RoHS

                                                                                                                                                                                                                                                                                                                                                              RoHS Phthalates Compliant:To be advised
                                                                                                                                                                                                                                                                                                                                                              SVHC:To Be Advised
                                                                                                                                                                                                                                                                                                                                                              Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                              Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                              Weight (kg):1.02
                                                                                                                                                                                                                                                                                                                                                              UN Hazard Code:3481
                                                                                                                                                                                                                                                                                                                                                              WEEE Code:0905
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
                                                                                                                                                                                                                                                                                                                                                              Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                              Contact
                                                                                                                                                                                                                                                                                                                                                              Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                              Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                              Component House
                                                                                                                                                                                                                                                                                                                                                              Fulwood
                                                                                                                                                                                                                                                                                                                                                              Preston
                                                                                                                                                                                                                                                                                                                                                              PR2 9PP
                                                                                                                                                                                                                                                                                                                                                              Norton Secured
                                                                                                                                                                                                                                                                                                                                                              bsi Certified
                                                                                                                                                                                                                                                                                                                                                              ECIA Member
                                                                                                                                                                                                                                                                                                                                                              UKAS
                                                                                                                                                                                                                                                                                                                                                              Trustpilot
                                                                                                                                                                                                                                                                                                                                                              Visa
                                                                                                                                                                                                                                                                                                                                                              Mastercard
                                                                                                                                                                                                                                                                                                                                                              American Express
                                                                                                                                                                                                                                                                                                                                                              PayPal
                                                                                                                                                                                                                                                                                                                                                              Trade Account
                                                                                                                                                                                                                                                                                                                                                              Facebook
                                                                                                                                                                                                                                                                                                                                                              Linkedin
                                                                                                                                                                                                                                                                                                                                                              Privacy Statement
                                                                                                                                                                                                                                                                                                                                                              Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                              Terms of Access
                                                                                                                                                                                                                                                                                                                                                              Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                              An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                              CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                              Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.