You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Humidity/Temperature Chart Recorder with Touch Screen -
RH550
- Manufacturer:
- EXTECH INSTRUMENTS EXTECH INSTRUMENTS
- Manufacturer Part No:
- RH550
- Order Code:
- IN08850
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00793950425510
- Technical Datasheet:
- RH550 Datasheet
Product Overview
- Internal 16GB memory stores up to 20,000 data points in CSV format, transferable to PC via USB port
- User selectable 1 second to 24 hour sampling rate
- Audible and visual alarm with Hi/Low set points
- View recorded alarm values by date sorting or by temperature and humidity values
- Memory progress bar indicates used memory and percentage of free memory remaining
- Recall saved data files using history mode
- MIN/MAX records minimum and maximum values for all 3 units of measure
- Field-replaceable probe does not require recalibration
- Up to 3 probe cables (RH550-C) can be connected together (one is included)
- Dimension of tablet: 7.8 x 4.6 x 1" (198 x 118 x 25.7mm), viewable screen: 7" (178mm)
Contents
Humidity/temperature chart recorder with touch screen, Built-in stand, Wall mount bracket, Detachable probe (RH550-P), Probe cable (RH550-C), USB cable, Universal adaptor with multi-plugs (US, EU, UK, AU), Internal rechargeable lithium polymer battery.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0.1%
- :
- 118mm
- :
- 198mm
- :
- 25.7mm
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/05/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €389.85 (€479.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























