Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.93 |
| 5+ | €13.57 |
Price for:Each
Minimum: 1
Multiple: 1
€14.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEBEK
Manufacturer Part NoI70Copy
Manufacturer Standard Lead Time5 weeks
Order CodeHK00382
Technical Datasheet
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
A module for detecting voltage decreases that is easy to use and with a buzzer for easier voltage decrease detection. It is supplied with an acoustic signal and connection terminal for easier assembly.
- Polarity protection
- Voltage: 7 to 18Vdc
- Consumption (min/max): 7mA/16mA
- Dimensions: 70x40x25mm
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
WEEE Code:9900
