Print Page

Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.62 |
| 10+ | €1.25 |
| 100+ | €1.11 |
Price for:Each
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTECH
Manufacturer Part NoBREADBOARD170BLUECopy
Order CodePC01596
Technical Datasheet
Board TypeBreadboard
Board MaterialABS (Acrylonitrile Butadiene Styrene)
Hole Diameter2mm
External Height48.56mm
External Width36.56mm
Board Thickness8.3mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 1x 170 Contact terminal strip
- Two mounting holes ideal for integrating into small projects
- Snap fit design to connect to more than one board
- Brass plated spring contacts
Applications
Hobby & Education
Technical Specifications
Board Type
Breadboard
Hole Diameter
2mm
External Width
36.56mm
SVHC
No SVHC (17-Jan-2023)
Board Material
ABS (Acrylonitrile Butadiene Styrene)
External Height
48.56mm
Board Thickness
8.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0000
