Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFELLOWES
Manufacturer Part No9169301Copy
Manufacturer Standard Lead Time2 weeks
Order CodeCS39131
Also Known AsGTIN UPC EAN: 0043859529735
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.19 |
Price for:Each
Minimum: 1
Multiple: 1
€18.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFELLOWES
Manufacturer Part No9169301Copy
Manufacturer Standard Lead Time2 weeks
Order CodeCS39131
Also Known AsGTIN UPC EAN: 0043859529735
Technical Datasheet
Accessory TypeMonitor Stand
Load Capacity27kg
ErgonomicYes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Fellowes Standard monitor stand creates an ergonomic viewing experience by raising your display to the correct height. The simple design offers 3 stacking height adjustments to optimise the viewing position. Built to last, the stand also provides integrated cable management and non-slip foot rings to ensure stability during use.
- Raise your monitor to a comfortable viewing height
- Three height settings let you choose the ideal viewing height to suit your requirements
- Suitable for monitors up to a maximum weight of 20kg
- Built-in cable management to keep cables organised and tidy
- Non-slip feet keep your monitor secure
- Tested by FIRA International Ltd to comply with the ergonomic requirements set out in European Health and Safety Legislation: EN ISO 9241-5
- Dimensions (HxWxD): 100x335x344mm
- 5 Year limited manufacturer warranty
Technical Specifications
Accessory Type
Monitor Stand
Ergonomic
Yes
SVHC
No SVHC (17-Jan-2023)
Load Capacity
27kg
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94039910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71
WEEE Code:0000
