Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoMFT1721Copy
Order CodeIN07519
Product RangeMFT1701 Series
Also Known AsGTIN UPC EAN: 5036175234402
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,056.76 |
Price for:Each
Minimum: 1
Multiple: 1
€1,056.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoMFT1721Copy
Order CodeIN07519
Product RangeMFT1701 Series
Also Known AsGTIN UPC EAN: 5036175234402
Technical Datasheet
Product RangeMFT1701 Series
Voltage Measure DC Max-
Voltage Measure AC Max600V
Insulation Resistance Min10kohm
Insulation Resistance Max999Mohm
SVHCNo SVHC (12-Jan-2017)
Product Overview
The Megger MFT1721 Multifunction Tester is the most popular of the range of 17th Edition testers providing CAT IV, quick and dependable results for 2 and 3-wire non-trip loop testing, auto RCD testing and adding phase rotation, 3-phase RCD testing with no earth and current measurement with the optional clamp. Adjustable continuity and insulation resistance buzzer threshold. The MFT1721 now features an additional 100 V insulation test range, true RMS voltage measurement, mV sensor input and Type B RCD testing. Large, bright LCD screen display and supplied in a robust moulded case.
- Insulation testing at 1 kV, 500 V, 250 V and 100 V
- 2 & 3-wire non-trip loop impedance testing
- Fast 2-wire high current loop test with Phase To Phase L-L 50~500V
- Simple colour-coded test selector switch
- LCD Display
- Continuity and low Ws at 200 and 15 mA
- Full range of RCD tests from 10 mA to 1000 mA
- Selective, variable, type B and 3-phase RCD (no neutral) testing.
- True RMS voltage measurement and phase rotation
- IP54 Rated
- Adjustable buzzer threshold
Technical Specifications
Product Range
MFT1701 Series
Voltage Measure AC Max
600V
Insulation Resistance Max
999Mohm
Voltage Measure DC Max
-
Insulation Resistance Min
10kohm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.52
WEEE Code:0904
