Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOB1
Manufacturer Part NoOB1SCS290ACopy
Order CodeSA04465
Product RangeOB1 - Multi-Surface Sealant & Adhesive
Also Known AsGTIN UPC EAN: 5032822004473
32 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.10 |
Price for:Each
Minimum: 1
Multiple: 1
€8.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOB1
Manufacturer Part NoOB1SCS290ACopy
Order CodeSA04465
Product RangeOB1 - Multi-Surface Sealant & Adhesive
Also Known AsGTIN UPC EAN: 5032822004473
Technical Datasheet
Sealant Type-
Sealant ApplicationsBonding, Sealing
Dispensing MethodCartridge
Sealant ColourAnthracite
Volume290ml
Weight-
Product RangeOB1 - Multi-Surface Sealant & Adhesive
SVHCTo Be Advised
Product Overview
OB1 bonds all metals even lead, plastics including PVC, GRP and more including glass, mirror, polystyrene, fibreglass and wood. Even works in water. Features zero VOCs.
- Excellent Chemical Resistance
- Resists Fungal Growth
- Weather Resistant
- Works in Wet or Dry Conditions Including Salt Water
- Excellent Mechanical Resistance
- Does Not Shrink
- Paintable
- Unique Flexibility
- Environmentally Compliant
- Food Safe Conforms to ISEGA Standards
Technical Specifications
Sealant Type
-
Dispensing Method
Cartridge
Volume
290ml
Product Range
OB1 - Multi-Surface Sealant & Adhesive
Sealant Applications
Bonding, Sealing
Sealant Colour
Anthracite
Weight
-
SVHC
To Be Advised
Technical Docs (2)
You May Also Need
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0000
