Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €373.52 |
Price for:Each
Minimum: 1
Multiple: 1
€373.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOCKET & SEE
Manufacturer Part NoSMKITCopy
Order CodeIN09601
Technical Datasheet
Primary Product 1-
Primary Product 2-
Product Range-
SVHCTo Be Advised
Product Overview
An advanced, complete solution for the safe isolation procedures required for smart meter installation engineers. Ensures safe isolation procedures are carried out at every installation.
- VIPESI:-
- Designed specifically for the smart metering engineer with automatic ghost voltage suppression and HiZ/LoZ indication (glow test)
- Prods are interchangeable, either straight or right angled to make testing easier in awkward situations and VIP ESI can be used with insulated gauntlets
- EFPPRO:-
- Operating range of 50-600V AC
- Visual and audible 'heartbeat' indicate batteries and electronics are working correctly
- Upon detecting a voltage, an audible tone can be heard and the tip of the unit glows red thanks to a super-bright LED
- SP400:-
- True AC output at 50Hz DC component
- Ranges from 50-690V with ramp up and down feature and bright LED indication
- VVDPRO:-
- CAT IV rated 1kV to earth
- Vibrates and flashes upon detection of voltages between 50-1,000V AC
- SOK32:-
- Displays correct and 17 other fault conditions
- Self-test feature to check internal electronics are working correctly
- Green LED and constant tone indicate correct wiring
- Red/orange LED and warbling tone indicate a fault is present and where
- TECC2:-
- Soft and durable carry case that houses all the components of the Smart Meter Installation Kit
Technical Specifications
Primary Product 1
-
Kit Contents
VIP ESI 2-Pole Voltage Indicator, EPF PRO Hazardous Voltage & Phase Finder, SP400 Professional Proving Unit, VVD PRO Vibrating & Visual Non Contact Voltage Detector, SOK32 Socket Testers, TECC2 Soft Carry Case
SVHC
To Be Advised
Primary Product 2
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.156
WEEE Code:0904
