Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoLTLOCKKEYCopy
Manufacturer Standard Lead Time3 weeks
Order CodeCS33435
Also Known AsGTIN UPC EAN: 0065030880848
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.39 |
Price for:Each
Minimum: 1
Multiple: 1
€23.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLTLOCKKEYCopy
Manufacturer Standard Lead Time3 weeks
Order CodeCS33435
Also Known AsGTIN UPC EAN: 0065030880848
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This laptop lock with push to lock functionality gives you a simple yet effective way of securing your laptop and other peripherals fitted with a built-in Kensington K-slot security slot. Supplied with 2 identical keys, it is ideal for theft prevention in a wide range of retail and commercial environments.
- No need to remember a combination, includes two identical keys
- Simple one-hand operation with a push-to-lock button and 360° swivel cable joint
- 2m Vinyl coated steel cable
- 4.4mm Diameter, tamper resistant cable ensures strength and durability
- Compatible with all peripherals with a built-in Kensington K-slot security slot
- 2 Year manufacturer warranty
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
LTLOCKKEY - You may also be interested in
1 Product Found
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144
WEEE Code:0000
