You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C MST Triple Display Docking Station with USB / DisplayPort / HDMI / LAN / SD - 

DOC0117A

DOC0117A - USB-C MST Triple Display Docking Station with USB / DisplayPort / HDMI / LAN / SD
DOC0117A - USB-C MST Triple Display Docking Station with USB / DisplayPort / HDMI / LAN / SD
DOC0117A - USB-C MST Triple Display Docking Station with USB / DisplayPort / HDMI / LAN / SD
DOC0117A - USB-C MST Triple Display Docking Station with USB / DisplayPort / HDMI / LAN / SD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
2POWER 2POWER
Manufacturer Part No:
DOC0117A
Order Code:
CS36102
Product Range
-
Also Known As:
GTIN UPC EAN: 5055190142035
Technical Datasheet:
DOC0117A   Datasheet
See all Technical Docs

Product Overview

Slim docking station that utilises MST technology to add external screens to your laptop via a USB-C port. Easily connect up to three displays to your system and expand your desktop, allowing you to access multiple applications at once. The sleek, low profile design is perfect for home or office and is an ideal solution for enhancing the functionality of modern devices with limited ports; the DOC0117A provides a four port USB hub with Fast Charging, Gigabit LAN, SD card reader and a 3.5mm headset port.
  • Provides 2x HDMI 2.0 & DisplayPort 1.3, LAN port, USB 3.0 hub, SD/MicroSD card reader & 3.5mm audio port
  • Supports three separate displays at 1080p Full HD, two at 2K (2560x1440) or a single 4K (3840x2160) display
  • Four USB 3.0 ports including one with BC 1.2 fast charging support
  • 100W Power Delivery for USB-C devices ensures your laptop is fully charged
  • Integrated card reader with dedicated SD & MicroSD slots
  • Gigabit LAN port adds wired network connectivity
  • 3.5mm Combined audio port for headset use
  • K-Slot locking slot for securing the docking station
  • Physical on/off power button
  • Supports Windows and Mac OS
  • Dimensions (HxWxD): 20x210x85mm
  • 2 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Docking station, AC adaptor, USB-C cable and user guide

Footnotes

Note: Host device must support DP Alt Mode

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055190142035

2 In stock

2 more will be available week commencing 20/01/26

Reserving future stock

???PF_PDP_RSP_SUP???

€146.3375 ( €180.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €146.3375 (€180.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --