You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Position Euro-Profile Keyswitch -
3E3KS230-MAIN
- Manufacturer:
- 3E SECURITY 3E SECURITY
- Manufacturer Part No:
- 3E3KS230-MAIN
- Order Code:
- SR10402
- Product Range
- -
- Technical Datasheet:
- 3E3KS230-MAIN Datasheet
Product Overview
- IP54 Rated, Euro-profile keyswitch
- 3-Position
- Maintained contact
- Heavy duty, all-metal construction
- External or internal applications
- Key to differ as standard
- Surface mount complete with back box
- Suitable for roller shutter applications
- Supplied with cylinder and 3x keys
Warnings
Product Information
- :
- -
- :
- -
- :
- -
- :
- 3 Position
- :
- SMD
- :
- 16A
- :
- 230V
- :
- -
- :
- -
Technical Documents (1)
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.2074 (€58.07) | ( ) |
3+ | €45.771 (€56.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.