You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EMI Shielding Conductive Adhesive Tin Plated Copper Foil Tape, 19mm x 3.66m, 0.07mm Thickness -
1183
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1183
- Order Code:
- PC01555
- Product Range
- 1183
- Also Known As:
- GE700034251
- Technical Datasheet:
- 1183 Datasheet
Product Range Selector (1183)
See all from this product rangeProduct Overview
- Tin plated copper foil with conductive adhesive tape 1183
- Consists of a 1-ounce dead soft tin plated copper foil backing
- Electrically conductive, pressure-sensitive acrylic adhesive
- Supplied on a removable liner for easy handling and die-cutting
- Excellent solderability
- Meets flame retardant requirements of UL510
- Typically used for applications requiring excellent electrical conductivity
- Common uses include grounding and EMI shielding in equipment, components, shielded rooms
Product Information
- :
- Tin Plated Copper Foil
- :
- Pressure Sensitive Acrylic Adhesive
- :
- Copper
- :
- 16.5m
- :
- 54ft
- :
- Conductive
- :
- 1.4 mil (0.04 mm)
- :
- 12ft
- :
- 3.66m
- :
- 0.75"
- :
- 19.05mm
- :
- 1183
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 17/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.4822 (€32.57) | ( ) |
12+ | €25.9122 (€31.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.