You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Real Time Clock (RTC) & Temperature Sensor Module for Raspberry Pi -
RPI-RTC-TC
- Manufacturer:
- 4D 4D
- Manufacturer Part No:
- RPI-RTC-TC
- Order Code:
- SC13025
- Product Range
- 4D Raspberry Pi RTC
Product Range Selector (4D Raspberry Pi RTC)
See all from this product rangeProduct Overview
- Low profile design; compatible with low profile heat sinks on the Raspberry Pi 3/4
- Uses the Maxim DS1338 RTC IC
- TMP75 Temperature sensor IC
- Supports a range of operating systems
- Compatible with all Raspberry Pi models including Pi Zero and Pi 4
- Provision for Raspberry Pi 4 official case fan connection
Contents
RTC module and battery
Footnotes
Product Information
- :
- YYYY:MM:DD:Hr:Min:Secs
- :
- -
- :
- RTC
- :
- 3V
- :
- 5V
- :
- -
- :
- 12Pins
- :
- I2C
- :
- -
- :
- -
- :
- 4D Raspberry Pi RTC
- :
- -
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.50 (€14.15) | ( ) |
| 10+ | €10.9135 (€13.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























